Filter Your Search
31 - 40 of 16,361 results
|
FAD1-04010DHHW11
Qualtek Electronics Corporation
|
$1.7801 | Active | 24 V | 60 mA | DC FAN | APPROVAL: TUV; UL | 6.2 CFM | 50000 h | 26 dB | 2.54 mmH2O | 1.44 W | 6000 rpm | CE; CUL | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 40 mm | 17 g | 10.5 mm | 40 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-04010CHJW11
Qualtek Electronics Corporation
|
$1.7801 | Active | 12 V | 90 mA | DC FAN | APPROVAL: TUV; UL | 7 CFM | 50000 h | 29 dB | 4.318 mmH2O | 1.08 W | 6800 rpm | CE; CUL | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 40 mm | 17 g | 10.5 mm | 40 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-05010CHLW11
Qualtek Electronics Corporation
|
$1.8054 | Active | 12 V | 80 mA | DC FAN | APPROVAL: TUV; UL | 8 CFM | 50000 h | 20 dB | 1.27 mmH2O | 960 mW | 3700 rpm | CE; CUL | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 50 mm | 18 g | 10.5 mm | 50 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-05010BHMW11
Qualtek Electronics Corporation
|
$1.8054 | Active | 5 V | 130 mA | DC FAN | APPROVAL: TUV; UL | 9 CFM | 50000 h | 24 dB | 2.03 mmH2O | 650 mW | 4300 rpm | CE; CUL | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 50 mm | 18 g | 10.5 mm | 50 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-05010DHLW11
Qualtek Electronics Corporation
|
$1.8054 | Active | 24 V | 50 mA | DC FAN | APPROVAL: TUV; UL | 8 CFM | 50000 h | 20 dB | 1.27 mmH2O | 1.2 W | 3700 rpm | CE; CUL | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 50 mm | 18 g | 10.5 mm | 50 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-05010DHMW11
Qualtek Electronics Corporation
|
$1.8054 | Active | 24 V | 60 mA | DC FAN | APPROVAL: TUV; UL | 9 CFM | 50000 h | 24 dB | 2.03 mmH2O | 1.44 W | 4300 rpm | CE; CUL | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 50 mm | 18 g | 10.5 mm | 50 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-05010DHHW11
Qualtek Electronics Corporation
|
$1.8054 | Active | 24 V | 80 mA | DC FAN | APPROVAL: TUV; UL | 10.3 CFM | 50000 h | 27.5 dB | 2.54 mmH2O | 1.92 W | 5000 rpm | CE; CUL | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 50 mm | 18 g | 10.5 mm | 50 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-05010BHHW11
Qualtek Electronics Corporation
|
$1.8054 | Active | 5 V | 100 mA | DC FAN | APPROVAL: UL | 8 CFM | 50000 h | 20 dB | 1.27 mmH2O | 450 mW | 3700 rpm | CE;CUL;TUV | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 50 mm | 18 g | 10.5 mm | 50 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-05010CHHW11
Qualtek Electronics Corporation
|
$1.8054 | Active | 12 V | 80 mA | DC FAN | APPROVAL: UL | 8 CFM | 50000 h | 20 dB | 1.27 mmH2O | 960 mW | 3700 rpm | CE;CUL;TUV | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 50 mm | 18 g | 10.5 mm | 50 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-05010CHMW11
Qualtek Electronics Corporation
|
$1.8054 | Active | 12 V | 100 mA | DC FAN | APPROVAL: TUV; UL | 9 CFM | 50000 h | 24 dB | 2.03 mmH2O | 1.2 W | 4300 rpm | CE; CUL | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 50 mm | 18 g | 10.5 mm | 50 mm | QUALTEK ELECTRONICS CORP | unknown |