Parametric results for: CFM-3828BF-190-406-22 under Fans/Blowers

Filter Your Search

41 - 50 of 16,361 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MF50152V1-1000U-A99
SUNON USA
$2.5711 Yes Yes Active 24 V 51 mA DC FAN APPROVAL: UL 17 CFM 70000 h 33 dB 5.842 mmH2O 1.23 W 6100 rpm CE; TUV 70 °C -10 °C THERMOPLASTIC PBT BOX VAPO 50 mm 33 g 50 mm 15 mm SUNON INC unknown SUNON
ME80201V1-000U-A99
SUNON USA
$2.6153 Yes Obsolete 12 V 150 mA DC FAN APPROVAL: TUV; UL 36 CFM 70000 h 38 dB 4.57 mmH2O 1.8 W 3300 rpm CE; CUL 70 °C -10 °C THERMOPLASTIC PBT VAPO 80 mm 66 g 20 mm 80 mm SUNON INC compliant SUNON
MF40200V2-1000U-A99
SUNON USA
$2.7066 Yes Yes Active 5 V 107 mA DC FAN APPROVAL: TUV; UL 7.7 CFM 21 dB 4.318 mmH2O 540 mW 6000 rpm CE; CUL AXIAL VAPO 40 mm 29 g 40 mm 20 mm SUNON INC compliant
MF40101V2-1000U-A99
SUNON USA
$2.9202 Yes Yes Active 12 V 40 mA DC FAN APPROVALS: TUV; UL; VDE 7 CFM 20.6 dB 3.047 mmH2O 480 mW 5800 rpm CE; CUL AXIAL VAPO 40 mm 15.6 g 10 mm 40 mm SUNON INC compliant SUNON
MF30060V2-1000U-A99
SUNON USA
$3.0150 Yes Active 5 V 83 mA DC FAN APPROVAL: TUV; UL 3.7 CFM 70000 h 15.7 dB 2.794 mmH2O 420 mW 7100 rpm CE; CUL 70 °C -10 °C THERMOPLASTIC PBT VAPO 30 mm 6 g 6.5 mm 30 mm SUNON INC compliant SUNON
MF30100V2-1000U-A99
SUNON USA
$3.0295 Yes Active 5 V 80 mA DC FAN APPROVALS: TUV; UL; VDE 4.7 CFM 21 dB 0.17 mmH2O 400 mW 9500 rpm CE; CUL AXIAL VAPO 30 mm 7.8 g 10 mm 30 mm SUNON INC compliant SUNON
MF40201VX-1000U-F99
SUNON USA
$3.0864 Yes Active 12 V 92 mA DC FAN APPROVAL: UL 10.8 CFM 70000 h 27.5 dB 7.366 mmH2O 1.11 W 8000 rpm CE;CUR;TUV 70 °C -10 °C POLYETHYLENE PBT AXIAL BOX VAPO 40 mm 29 g 40 mm 20 mm SUNON INC compliant SUNON
MB45101V2-000U-A99
SUNON USA
$3.0878 Yes Obsolete 12 V 105 mA DC FAN APPROVAL: UL 9.2 CFM 70000 h 27 dB 3.048 mmH2O 1.26 W 5000 rpm CUL; TUV 70 °C -10 °C PBT/POLYETHYLENE AXIAL BOX VAPO 45 mm 18.5 g 10 mm 45 mm SUNON INC compliant SUNON
ME45100V1-000U-A99
SUNON USA
$3.0919 Yes Obsolete 5 V 223 mA DC FAN APPROVALS: TUV; UL 11 CFM 70000 h 32 dB 4.32 mmH2O 1.12 W 6000 rpm CE; CUL 70 °C -10 °C PBT/POLYETHYLENE AXIAL BOX VAPO 45 mm 16 g 10 mm 45 mm SUNON INC compliant SUNON
AFB03512HA
Delta Electronics Inc
$3.1232 Yes Active 12 V DC FAN 5.5 CFM 22 dB 2.7 mmH2O 7000 rpm UL, CSA AXIAL BALL 35 mm 10 g 10 mm 35 mm DELTA ELECTRONICS INC compliant