Parametric results for: afb0712 under Fans/Blowers

Filter Your Search

21 - 30 of 16,361 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
05015SS-12R-WT-00
NMB Technologies Corporation
$1.0000 Yes End Of Life NMB TECHNOLOGIES CORP unknown NMB TECHNOLOGIES
04028VA-24N-CA-00
NMB Technologies Corporation
$1.0000 Yes Active 24 V 100 mA DC FAN 14.5 CFM 100000 h 44.5 dB 21.336 mmH2O 2.4 W 13000 rpm UL 70 °C -10 °C PLASTIC AXIAL BALL 40 mm 50 g 28 mm 40 mm NMB TECHNOLOGIES CORP unknown NMB TECHNOLOGIES
AUB0812VH-AIT
Delta Electronics Inc
$1.0000 Yes Active 12 V 410 mA DC FAN APPROVAL: VDE 46.6 CFM 50000 h 43 dB 6.5 mmH2O 4.92 W 3600 rpm CE;CSA;UL 60 °C -10 °C PLASTIC AXIAL SUPERFLO 80 mm 88 g 80 mm 25.4 mm DELTA ELECTRONICS INC compliant Delta Electronics
EE60251S1-1000U-999
SUNON USA
$1.4988 Yes Active 12 V 122 mA DC FAN APPROVALS: IEC; IECQ; SGS; TUV; UKCA; UL 23.5 CFM 27 dB 5.33 mmH2O 1.47 W 4500 rpm CCC;CE;CUL SLEEVE 60 mm 45 g 60 mm 25 mm SUNON INC unknown SUNON
MC002103
SPC Multicomp
$1.7286 Active 12 V 180 mA DC FAN 18.6 CFM 30000 h 27.7 dB 3.14 mmH2O 3 W 4500 rpm UL 70 °C -10 °C PBT AXIAL HYDRO WAVE 60 mm 60 mm SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro
ME45101V1-000U-A99
SUNON USA
$1.8685 Yes Obsolete 12 V 110 mA DC FAN APPROVALS: TUV; UL 11.8 CFM 70000 h 32.5 dB 4.572 mmH2O 1.32 W 6500 rpm CE; CUL 70 °C -10 °C PBT/POLYETHYLENE AXIAL BOX VAPO 45 mm 16 g 10 mm 45 mm SUNON INC compliant SUNON
MF50151VX-1000U-G99
SUNON USA
$1.9511 Yes Active 12 V 115 mA DC FAN APPROVAL: TUV; UL 18.6 CFM 70000 h 38.1 dB 7.87 mmH2O 1.38 W 7200 rpm CE; CUL 70 °C -10 °C THERMOPLASTIC PBT BOX VAPO 50 mm 33 g 15 mm 50 mm SUNON INC compliant
MF40101V1-1000U-G99
SUNON USA
$1.9605 Active 12 V 59 mA DC FAN BODY MATERIAL : THERMOPLASTIC PBT, APPROVALS : TUV; UL 8 CFM 70000 h 27.3 dB 4.826 mmH2O 710 mW 7000 rpm CE; CUL 70 °C -10 °C VAPO 40 mm 15.6 g 40 mm 10 mm SUNON INC compliant SUNON
EF60252S1-1000U-A99
SUNON USA
$1.9885 Yes Active 24 V 58 mA DC FAN APPROVAL: TUV; UL 23.5 CFM 35000 h 27 dB 5.334 mmH2O 1.4 W 4500 rpm CE; CUL 70 °C -10 °C THERMOPLASTIC PBT SLEEVE 60 mm 45 g 25 mm 60 mm SUNON INC compliant SUNON
MC002106
SPC Multicomp
$2.0598 Active DC FAN SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro