Parametric results for: 高县本地哪里可以刻章公章【代制作办理++v:kz2... under Terminals and Terminal Blocks

Filter Your Search

51 - 60 of 1,362,599 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
280919-2
TE Connectivity
$0.0235 Yes Yes Active PUSH-ON TERMINAL FEMALE 250 V UL 15 AWG 1.65 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
40594
TE Connectivity
$0.0236 Yes Yes Active RING TERMINAL 1 UL 14 AWG 2 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
35745-0210
Molex
$0.0240 Yes Yes Active TAB TERMINAL MALE 35745 14 AWG MOLEX INC unknown Molex
170330-1
TE Connectivity
$0.0244 Yes Active PUSH-ON TERMINAL FEMALE UL 20 AWG 0.51 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
TL-G
Molex
$0.0249 Active WIRE TERMINAL FEMALE 14 AWG 2 mm2 MOLEX LLC unknown EAR99 8536.90.40.00
0191600039
Molex
$0.0249 Yes Yes Active WIRE TERMINAL 14 AWG 3.5 mm2 MOLEX LLC compliant EAR99 8536.90.40.00 ROHS COMPLIANT
PSL-40T
JST Manufacturing
$0.0249 Yes Yes Active SPLICE TERMINAL FEMALE 1 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS)
PSL-60T
JST Manufacturing
$0.0250 Yes Yes Active SPLICE TERMINAL FEMALE 1.8 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00
1217094-1
TE Connectivity
$0.0256 Yes Active PUSH-ON TERMINAL FEMALE 23.5 A CABLE UL 14 AWG TYCO ELECTRONICS AMP unknown EAR99 8536.90.40.00 TE Connectivity
08-70-0106
Molex
$0.0264 Yes Yes Active WIRE TERMINAL MALE 18 AWG 0.823 mm2 MOLEX LLC compliant EAR99 8536.90.40.00 Molex