Parametric results for: OSTEV146180 under Terminals and Terminal Blocks

Filter Your Search

21 - 30 of 1,362,599 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
41766
TE Connectivity
$0.0174 Yes Active SPLICE TERMINAL FEMALE UL 12 AWG 3.46 mm2 TE CONNECTIVITY LTD compliant Body Features: Splice Features Serrated ... more TE Connectivity 2024-04-03 12:22:25 243 3.89 945.27 Military: -65C to +150C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-38-2, 7440-41-7, 7440-43-9, 7440-48-4, 7439-92-1, 7439-97-6, 7440-02-0 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object]
19141-0058
Molex
$0.0187 Yes Yes Active RING TERMINAL MOLEX LLC compliant Molex 2020-05-15 13:08:57 544.004 3.89 2116.17556 RoHS 2 (2015/863/EU) 2024-01-23 99 e DRC Conflict Free CMRT V6.22 [object Object] EAR99 8536.90.40.00
19160-0042
Molex
$0.0187 Yes Yes Active WIRE TERMINAL FEMALE 19160 10 AWG 5 mm2 MOLEX INC unknown 3.89
2-160256-2
TE Connectivity
$0.0189 Yes Yes Active PUSH-ON TERMINAL FEMALE UL 14 AWG 2.5 mm2 TE CONNECTIVITY LTD compliant Configuration Features: Connection Capac... more TE Connectivity 2024-04-02 12:57:53 777 3.89 3022.53 Industrial: -40C to +110C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7440-38-2, 7440-41-7, 7440-43-9, 7440-48-4, 7439-92-1, 7439-97-6, 7440-02-0 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object Object] EAR99 8536.90.40.00 [object Object],[object Object],[object ... more [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
502381-0000
Molex
$0.0191 Yes Yes Active WIRE TERMINAL MALE 502381 26 AWG MOLEX INC unknown CLIK-MATE, 502381 Series Number PCB Conn... more Molex 2023-01-27 10:37:57 3.89 LEAD FREE
60798-2
TE Connectivity
$0.0192 Yes Active BULLET TERMINAL FEMALE UL 14 AWG 2 mm2 TE CONNECTIVITY LTD compliant Configuration Features: Compatible With ... more TE Connectivity 2024-04-05 12:28:58 837.6 3.89 3258.264 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-38-2, 7440-41-7, 7440-43-9, 7440-48-4, 7439-92-1, 7439-97-6, 7440-02-0 e DRC Conflict Free Undeterminable CMRT V6.31 EAR99 8536.90.40.00 [object Object],[object Object],[object ... more
964265-2
TE Connectivity
$0.0192 Yes Yes Active TAB TERMINAL MALE 10 A DIN, UL 22 AWG 0.35 mm2 TE CONNECTIVITY LTD compliant TAB A 1.6x0.6 CONTACT CF SRC Sn TE Connectivity 2024-04-10 10:47:41 1047 3.89 4072.83 Automotive: -40C to +130C RoHS 2 (2015/863/EU) 2018-06-27 99 YES 7440-38-2, 7440-41-7, 7440-43-9, 7440-48-4, 7439-92-1, 7439-97-6, 7440-02-0 e DRC Conflict Free Undeterminable CMRT V6.31 EAR99 8536.90.40.00 [object Object],[object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
2383938-4
TE Connectivity
$0.0192 Yes Active BARRIER STRIP TERMINAL BLOCK 4 1 300 V 13.5 A BOARD UL 16 AWG 1.31 mm2 TE CONNECTIVITY LTD not_compliant PCB Terminal Blocks, Header, Wire-to-Boa... more TE Connectivity 2024-05-30 04:07:09 3.89 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-06-27 50 DRC Conflict Free Undeterminable CMRT V6.31 [object Object] [object Object],[object Object],[object ... more 6(c)
2299502-1
TE Connectivity
$0.0200 Yes Active SPLICE TERMINAL UL 14 AWG TE CONNECTIVITY LTD unknown TE Connectivity 2020-05-04 16:16:34 3.89 RoHS 2 (2015/863/EU) 2023-06-14 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
LRB-1.0T-M4
JST Manufacturing
$0.0202 Active RING TERMINAL 18 AWG 1 mm2 J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) 2024-08-29 08:17:03 3.89 EAR99 8536.90.40.00 [object Object],[object Object],[object ... more