Parametric results for: 百色本地哪里可以刻章公章《代制作办理++v:kz2... under Terminals and Terminal Blocks

Filter Your Search

1 - 10 of 1,362,789 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
97-00-0001
Molex
$0.0025 Yes Yes Obsolete HOOK TERMINAL 22 AWG MOLEX LLC compliant EAR99 8536.90.40.00 Molex
1544515-2
TE Connectivity
$0.0025 Yes Not Recommended PUSH-ON TERMINAL TE CONNECTIVITY LTD compliant TE Connectivity
52710-1
TE Connectivity
$0.0038 Yes Yes Not Recommended RING TERMINAL UL 16 AWG 1.42 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
1811398-1
TE Connectivity
$0.0041 Yes Yes Active BARRIER STRIP TERMINAL BLOCK 1 6 2 6 A BOARD STANDARD: UL 94V-0; PTB UL 16 AWG TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
1811398-1
TE Connectivity
$0.0041 Yes Yes Active BARRIER STRIP TERMINAL BLOCK 1 6 2 6 A BOARD STANDARD: UL 94V-0; PTB UL 16 AWG TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
08-50-0135
Molex
$0.0060 Yes Yes Active HOOK TERMINAL FEMALE 22 AWG MOLEX LLC compliant EAR99 8536.90.40.00 Molex
963901-2
TE Connectivity
$0.0065 Yes Obsolete TAB TERMINAL MALE 1 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00
2825180-2
TE Connectivity
$0.0071 Yes Active SPLICE TERMINAL CABLE UL 28 AWG 0.8 mm2 TE CONNECTIVITY LTD unknown TE Connectivity
1217094-2
TE Connectivity
$0.0082 Yes Active PUSH-ON TERMINAL FEMALE 23.5 A CABLE UL 14 AWG TYCO ELECTRONICS AMP unknown EAR99 8536.90.40.00 TE Connectivity
460-2946-01-03-00
Cambion Electronics Ltd
$0.0095 Yes Active PCB TERMINAL MALE CAMBION ELECTRONICS LTD compliant EAR99 8536.90.40.00