Parametric results for: 高县本地哪里可以刻章公章【代制作办理++v:kz2... under Terminals and Terminal Blocks

Filter Your Search

11 - 20 of 1,362,599 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
62382-1
TE Connectivity
$0.0147 Yes Yes Active SPLICE TERMINAL FEMALE UL 25 AWG TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
2178423-1
TE Connectivity
$0.0147 Yes Active PUSH-ON TERMINAL FEMALE UL 16 AWG 1.31 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00
2178423-1
TE Connectivity
$0.0147 Yes Active PUSH-ON TERMINAL FEMALE UL 16 AWG 1.31 mm2 TE CONNECTIVITY LTD compliant TE Connectivity
013.13.649
ETTINGER
$0.0147 Yes Active PCB TERMINAL ETTINGER GMBH unknown
19069-0243
Molex
$0.0147 Yes Yes Active RING TERMINAL FEMALE 10 AWG 5 mm2 MOLEX LLC compliant EAR99 8536.90.40.00 Molex
336369-1
TE Connectivity
$0.0161 Yes Yes Active PUSH-ON TERMINAL FEMALE 1 CABLE UL TE CONNECTIVITY LTD not_compliant EAR99 8536.90.40.00 TE Connectivity
2299513-1
TE Connectivity
$0.0161 Yes Active SPLICE TERMINAL UL 10 AWG TE CONNECTIVITY LTD unknown
0.5-4
JST Manufacturing
$0.0162 Yes Yes Active RING TERMINAL 22 AWG 0.5 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS)
19069-0031
Molex
$0.0166 Yes Yes Active WIRE TERMINAL FEMALE 19069 18 AWG 0.8 mm2 MOLEX INC unknown Molex
41766
TE Connectivity
$0.0174 Yes Yes Active SPLICE TERMINAL FEMALE UL 12 AWG 3.46 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00