Parametric results for: D8-38 under Terminals and Terminal Blocks

Filter Your Search

1 - 10 of 1,362,607 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
52792
TE Connectivity
$0.0020 Yes Yes Active SPLICE TERMINAL FEMALE UL 10 AWG 5 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
97-00-0001
Molex
$0.0025 Yes Yes Obsolete HOOK TERMINAL 22 AWG MOLEX LLC compliant EAR99 8536.90.40.00 Molex
1928670000
Weidmüller Interface GmbH & Co. KG
$0.0053 Yes Active BARRIER STRIP TERMINAL BLOCK 1 7 1 630 V 41 A BOARD STANDARD: UL 94V-0 UL SOLDER WEIDMUELLER GMBH & CO KG compliant EAR99 8536.90.40.00 Weidmüller ROHS COMPLIANT
08-50-0135
Molex
$0.0060 Yes Yes Active HOOK TERMINAL FEMALE 22 AWG MOLEX LLC compliant EAR99 8536.90.40.00 Molex
2825180-2
TE Connectivity
$0.0075 Yes Active SPLICE TERMINAL CABLE UL 28 AWG 0.8 mm2 TE CONNECTIVITY LTD unknown TE Connectivity
19193-0103
Molex
$0.0076 Yes Yes Active RING TERMINAL FEMALE 10 AWG 5 mm2 MOLEX LLC compliant EAR99 8536.90.40.00
1217094-2
TE Connectivity
$0.0085 Yes Active PUSH-ON TERMINAL FEMALE 23.5 A CABLE UL 14 AWG TYCO ELECTRONICS AMP unknown EAR99 8536.90.40.00 TE Connectivity
60197-1
TE Connectivity
$0.0115 Yes Active PUSH-ON TERMINAL FEMALE UL 18 AWG 0.82 mm2 TYCO ELECTRONICS AMP unknown EAR99 8536.90.40.00 TE Connectivity
2178299-1
TE Connectivity
$0.0137 Yes Active PUSH-ON TERMINAL FEMALE UL 18 AWG 0.82 mm2 TE CONNECTIVITY LTD compliant TE Connectivity
2178300-1
TE Connectivity
$0.0137 Yes Active PUSH-ON TERMINAL FEMALE UL 14 AWG 2.08 mm2 TE CONNECTIVITY LTD compliant TE Connectivity