Parametric results for: 武术二级运动员证评定(证定制制作++V:kz246... under Terminals and Terminal Blocks

Filter Your Search

71 - 80 of 1,362,592 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1355717-1
TE Connectivity
$0.0296 Yes Yes Active TAB TERMINAL FEMALE 7.5 A LV, UL 24 AWG 0.22 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
2348501-2
TE Connectivity
$0.0296 Yes Active TAB TERMINAL MALE UL TE CONNECTIVITY LTD unknown TE Connectivity
2376582-2
TE Connectivity
$0.0300 Yes Active TAB TERMINAL UL TE CONNECTIVITY LTD compliant TE Connectivity
2376595-2
TE Connectivity
$0.0300 Yes Active TAB TERMINAL UL TE CONNECTIVITY LTD unknown TE Connectivity
2299286-2
TE Connectivity
$0.0301 Yes Obsolete PUSH-ON TERMINAL FEMALE 600 V UL 16 AWG 1.4 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
02-09-2105
Molex
$0.0303 Yes Not Recommended WIRE TERMINAL FEMALE 16 AWG 1.309 mm2 MOLEX LLC compliant EAR99 8536.90.40.00 Molex
19016-0003
Molex
$0.0306 Yes Yes Active PUSH-ON TERMINAL FEMALE 18 AWG 0.8 mm2 MOLEX LLC compliant EAR99 8536.90.40.00 Molex
19131-0023
Molex
$0.0306 Yes Yes Active FORK TERMINAL FEMALE 14 AWG 2 mm2 MOLEX LLC compliant EAR99 8536.90.40.00
60806-1
TE Connectivity
$0.0307 Yes Yes Active SPLICE TERMINAL UL 2.6 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
CR2102-000
TE Connectivity
$0.0314 Yes Active SPLICE TERMINAL UL 14 AWG TE CONNECTIVITY LTD unknown