Parametric results for: 他是他们学校最快的跑步运动员的英文【证定制制作++... under Terminals and Terminal Blocks

Filter Your Search

61 - 70 of 1,362,787 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PSL-40T
JST Manufacturing
$0.0254 Yes Yes Active SPLICE TERMINAL FEMALE 1 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00
PSL-60T
JST Manufacturing
$0.0254 Yes Yes Active SPLICE TERMINAL FEMALE 1.8 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00
1217094-1
TE Connectivity
$0.0256 Yes Active PUSH-ON TERMINAL FEMALE 23.5 A CABLE UL 14 AWG TYCO ELECTRONICS AMP unknown EAR99 8536.90.40.00 TE Connectivity
CPGI-WC-WG-GR-BULK
TE Connectivity
$0.0261 Active SPLICE TERMINAL UL 14 AWG TE CONNECTIVITY LTD unknown
60932-2
TE Connectivity
$0.0266 Yes Yes Active SPLICE TERMINAL FEMALE UL 3 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
08-70-0106
Molex
$0.0268 Yes Yes Active WIRE TERMINAL MALE 18 AWG 0.823 mm2 MOLEX LLC compliant EAR99 8536.90.40.00 Molex
41766
TE Connectivity
$0.0272 Yes Yes Active SPLICE TERMINAL FEMALE UL 12 AWG 3.46 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
41766
TE Connectivity
$0.0272 Yes Active SPLICE TERMINAL FEMALE UL 12 AWG 3.46 mm2 TE CONNECTIVITY LTD compliant TE Connectivity
42067-1
TE Connectivity
$0.0277 Yes Yes Active PUSH-ON TERMINAL FEMALE UL 22 AWG 0.35 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
175150-2
TE Connectivity
$0.0277 Yes Active TAB TERMINAL MALE 12 A CABLE UL 16 AWG 1.42 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity ROHS COMPLIANT