Parametric results for: 出生证明父亲信息假的能删掉吗样品图片制作办理《定、... under Terminals and Terminal Blocks

Filter Your Search

21 - 30 of 1,362,593 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
19069-0031
Molex
$0.0166 Buy Yes Yes Active WIRE TERMINAL FEMALE 19069 18 AWG 0.8 mm2 MOLEX INC unknown Molex
19141-0058
Molex
$0.0187 Buy Yes Yes Active RING TERMINAL MOLEX LLC compliant Molex EAR99 8536.90.40.00
19160-0042
Molex
$0.0187 Buy Yes Yes Active WIRE TERMINAL FEMALE 19160 10 AWG 5 mm2 MOLEX INC unknown
2-160256-2
TE Connectivity
$0.0189 Buy Yes Yes Active PUSH-ON TERMINAL FEMALE UL 14 AWG 2.5 mm2 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
502381-0000
Molex
$0.0191 Buy Yes Yes Active WIRE TERMINAL MALE 502381 26 AWG MOLEX INC unknown Molex LEAD FREE
964265-2
TE Connectivity
$0.0192 Buy Yes Yes Active TAB TERMINAL MALE 10 A DIN, UL 22 AWG 0.35 mm2 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
60798-2
TE Connectivity
$0.0192 Buy Yes Active BULLET TERMINAL FEMALE UL 14 AWG 2 mm2 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
2383938-4
TE Connectivity
$0.0192 Buy Yes Active BARRIER STRIP TERMINAL BLOCK 4 1 300 V 13.5 A BOARD UL 16 AWG 1.31 mm2 TE CONNECTIVITY LTD not_compliant TE Connectivity
926933-2
TE Connectivity
$0.0197 Buy Yes Yes Active SPLICE TERMINAL MALE UL 17 AWG 1 mm2 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
2299502-1
TE Connectivity
$0.0200 Buy Yes Active SPLICE TERMINAL UL 14 AWG TE CONNECTIVITY LTD unknown TE Connectivity