Parametric results for: 北京理工大学学生卡学生证代制作办理++V:【kz2... under Terminals and Terminal Blocks

Filter Your Search

91 - 100 of 1,362,599 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
19121-0005
Molex
$0.0333 Yes Yes Active FORK TERMINAL FEMALE 18 AWG 1 mm2 MOLEX LLC compliant EAR99 8536.90.40.00 Molex
3157-0-00-15-00-00-03-0
Mill-Max Mfg Corp
$0.0337 Yes Yes Active PCB TERMINAL MALE BRASS MILL-MAX MFG CORP unknown EAR99 8536.90.40.00 Mill-Max PFOA, PFOS, ROHS AND REACH COMPLIANT
2-M4
JST Manufacturing
$0.0339 Yes Yes Active RING TERMINAL 14 AWG 2.63 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS)
61299-1
TE Connectivity
$0.0341 Yes Active SPLICE TERMINAL FEMALE UL 10.3 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
GS5-0.5
JST Manufacturing
$0.0343 Yes Yes Active RING TERMINAL FEMALE 22 AWG 0.5 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS)
60772-2
TE Connectivity
$0.0347 Yes Yes Active RING TERMINAL FEMALE 1 UL 14 AWG 2.08 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
640417-1
TE Connectivity
$0.0350 Yes Yes Active PUSH-ON TERMINAL FEMALE UL 14 AWG 2.08 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
19016-0005
Molex
$0.0353 Yes Yes Active PUSH-ON TERMINAL FEMALE 19016 18 AWG 0.8 mm2 MOLEX INC unknown Molex
19160-0025
Molex
$0.0353 Yes Active SPLICE TERMINAL FEMALE 14 AWG 2 mm2 MOLEX LLC compliant EAR99 8536.90.40.00
19160-0043
Molex
$0.0355 Yes Yes Active WIRE TERMINAL FEMALE 19160 10 AWG 5 mm2 MOLEX INC unknown Molex