Parametric results for: kuxsc-04 under Terminals and Terminal Blocks

Filter Your Search

51 - 60 of 1,362,596 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
280919-2
TE Connectivity
$0.0235 Yes Yes Active PUSH-ON TERMINAL FEMALE 250 V UL 15 AWG 1.65 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 Configuration Features: Connection Capac... more TE Connectivity 2024-04-03 12:06:34 3.89 Industrial: -40C to +110C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object] [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
40594
TE Connectivity
$0.0236 Yes Yes Active RING TERMINAL 1 UL 14 AWG 2 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 Body Features: Product Weight .309 G | C... more TE Connectivity 2024-04-03 12:22:25 3.89 Industrial: -40C to +110C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object] [object Object],[object Object],[object ... more 309.26 1203.0214 99 YES 7440-38-2, 7440-41-7, 7440-43-9, 7440-48-4, 7439-92-1, 7439-97-6, 7440-02-0
35745-0210
Molex
$0.0240 Yes Yes Active TAB TERMINAL MALE 35745 14 AWG MOLEX INC unknown Crimp terminal,male tin plated,16-18 awg Molex 2023-04-25 13:50:36 3.89
170330-1
TE Connectivity
$0.0244 Yes Active PUSH-ON TERMINAL FEMALE UL 20 AWG 0.51 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 Configuration Features: Compatible With ... more TE Connectivity 2024-04-02 12:50:34 3.89 Industrial: -40C to +110C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object] [object Object],[object Object],[object ... more 412 1602.68 99 YES 7440-38-2, 7440-41-7, 7440-43-9, 7440-48-4, 7439-92-1, 7439-97-6, 7440-02-0
TL-G
Molex
$0.0249 Active WIRE TERMINAL FEMALE 14 AWG 2 mm2 MOLEX LLC unknown EAR99 8536.90.40.00 3.89
0191600039
Molex
$0.0249 Yes Yes Active WIRE TERMINAL 14 AWG 3.5 mm2 MOLEX LLC compliant EAR99 8536.90.40.00 3.89 RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object ... more 470 1828.3 100 YES 1309-64-4 ROHS COMPLIANT
PSL-40T
JST Manufacturing
$0.0249 Yes Yes Active SPLICE TERMINAL FEMALE 1 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS) 2024-10-30 12:34:18 3.89 RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V2.03a [object Object],[object Object],[object ... more
PSL-60T
JST Manufacturing
$0.0250 Yes Yes Active SPLICE TERMINAL FEMALE 1.8 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00 3.89 RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V2.03a [object Object],[object Object],[object ... more
1217094-1
TE Connectivity
$0.0256 Yes Active PUSH-ON TERMINAL FEMALE 23.5 A CABLE UL 14 AWG TYCO ELECTRONICS AMP unknown EAR99 8536.90.40.00 Configuration Features: Compatible With ... more TE Connectivity 2024-04-02 11:03:31 3.89 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object] 598.000013 2326.22005057 100 YES 7440-38-2, 7440-41-7, 7440-43-9, 7440-48-4, 7439-92-1, 7439-97-6, 7440-02-0
08-70-0106
Molex
$0.0264 Yes Yes Active WIRE TERMINAL MALE 18 AWG 0.823 mm2 MOLEX LLC compliant EAR99 8536.90.40.00 BOARD-IN STAND ALONE TERMINAL, 5194 Seri... more Molex 2022-06-13 16:13:03 3.89 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more