Parametric results for: 西安交大二附院诊断证明如何判断【制~作+V:DK5... under Terminals and Terminal Blocks

Filter Your Search

21 - 30 of 1,362,599 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
41766
TE Connectivity
$0.0174 Yes Active SPLICE TERMINAL FEMALE UL 12 AWG 3.46 mm2 TE CONNECTIVITY LTD compliant TE Connectivity
19141-0058
Molex
$0.0187 Yes Yes Active RING TERMINAL MOLEX LLC compliant Molex EAR99 8536.90.40.00
19160-0042
Molex
$0.0187 Yes Yes Active WIRE TERMINAL FEMALE 19160 10 AWG 5 mm2 MOLEX INC unknown
2-160256-2
TE Connectivity
$0.0189 Yes Yes Active PUSH-ON TERMINAL FEMALE UL 14 AWG 2.5 mm2 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
502381-0000
Molex
$0.0191 Yes Yes Active WIRE TERMINAL MALE 502381 26 AWG MOLEX INC unknown Molex LEAD FREE
60798-2
TE Connectivity
$0.0192 Yes Active BULLET TERMINAL FEMALE UL 14 AWG 2 mm2 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
964265-2
TE Connectivity
$0.0192 Yes Yes Active TAB TERMINAL MALE 10 A DIN, UL 22 AWG 0.35 mm2 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
2383938-4
TE Connectivity
$0.0192 Yes Active BARRIER STRIP TERMINAL BLOCK 4 1 300 V 13.5 A BOARD UL 16 AWG 1.31 mm2 TE CONNECTIVITY LTD not_compliant TE Connectivity
2299502-1
TE Connectivity
$0.0200 Yes Active SPLICE TERMINAL UL 14 AWG TE CONNECTIVITY LTD unknown TE Connectivity
LRB-1.0T-M4
JST Manufacturing
$0.0202 Active RING TERMINAL 18 AWG 1 mm2 J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) EAR99 8536.90.40.00