Parametric results for: TBL009V-254-02GY-2GY under Terminal Blocks

Filter Your Search

1 - 10 of 1,371 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LEK-01RS-2RPT
JST Manufacturing
$0.0847 Yes Active J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS)
LEK-01PS-2RPT
JST Manufacturing
$0.1462 Yes Active J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS)
859-793
WAGO Innovative Connections
$39.4428 Yes Active MODULAR TERMINAL BLOCK 2 5 2 60 V 100 mA DIN RAIL CSA; IEC; UL 14 AWG 2.5 mm2 WAGO CORP compliant EAR99 8536.90.40.00
859-795
WAGO Innovative Connections
$60.2999 Yes Active MODULAR TERMINAL BLOCK 2 5 2 30 V 100 mA DIN RAIL CSA; IEC; UL 14 AWG 2.5 mm2 WAGO CORP unknown EAR99 8536.90.40.00 Wago
859-708
WAGO Innovative Connections
$63.7157 Yes Active MODULAR TERMINAL BLOCK 2 5 1 24 V 500 mA DIN RAIL CSA; IEC; UL 14 AWG 2.5 mm2 WAGO CORP compliant EAR99 8536.90.40.00
OSTVE153160
On-Shore Technology Inc
Check for Price Yes Active BARRIER STRIP TERMINAL BLOCK 1 15 1 300 V 8 A BOARD STANDARD: UL 94V-0, THERMOPLASTIC CUL; UL CONNECTOR ON SHORE TECHNOLOGY INC compliant EAR99 8536.90.40.00
395056520
Molex
Check for Price Yes Active MOLEX LLC unknown EAR99 8536.90.40.00 Gold (Au) e4
OSTVK225200
On-Shore Technology Inc
Check for Price Yes Active STRIP TERMINAL BLOCK 1 22 1 300 V 15 A BOARD AND PANEL STANDARD: UL 94V-0, THERMOPLASTIC CUL; TUV; UL; VDE CONNECTOR ON SHORE TECHNOLOGY INC compliant EAR99 8536.90.40.00
395051315
Molex
Check for Price Yes Obsolete MOLEX LLC unknown EAR99 8536.90.40.00
395051009
Molex
Check for Price Yes Active STRIP TERMINAL BLOCK 1 9 1 BOARD PA66 MOLEX LLC unknown EAR99 8536.90.40.00