Parametric results for: mc34017 under Telephone Circuits

Filter Your Search

1 - 10 of 4,162 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HT9032D
Holtek Semiconductor Inc
$0.4165 Obsolete TELEPHONE CALLING NO IDENTIFICATION CIRCUIT HOLTEK SEMICONDUCTOR INC compliant 8542.39.00.01
MT88E39AS1
Microchip Technology Inc
$1.8350 Yes Active 3 V CMOS TELEPHONE CALLING NO IDENTIFICATION CIRCUIT IT CAN ALSO OPERATE WITH 5V NOMINAL VOLTAGE 1 INDUSTRIAL R-PDSO-G16 e3 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MICROCHIP TECHNOLOGY INC compliant 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 Microchip
M-969P
IXYS Integrated Circuits Division
Check for Price Obsolete 5 V TELEPHONE DIALER CIRCUIT 1:1.5 1 COMMERCIAL R-PDIP-T20 Not Qualified 70 °C 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.94 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8542.39.00.01 DIP, DIP 20
L3914AN
STMicroelectronics
Check for Price No Obsolete 3 V BIPOLAR TELEPHONE MULTIFUNCTION CIRCUIT 1:1.5 1 COMMERCIAL EXTENDED R-PDIP-T28 e0 Not Qualified 75 °C -25 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 36.83 mm STMICROELECTRONICS not_compliant 8542.39.00.01 DIP, DIP28,.6 DIP 28
MB4518PSH
FUJITSU Semiconductor Limited
Check for Price Obsolete 1.6 V TELEPHONE SPEECH CIRCUIT 1 120 mA OTHER R-PDIP-T28 Not Qualified 60 °C -30 °C 28 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 10.16 mm 26 mm 4.85 mm FUJITSU LTD compliant 8542.39.00.01 SDIP, DIP 28
TA31033AF
Toshiba America Electronic Components
Check for Price No No Active TELEPHONE SPEECH CIRCUIT 1 OTHER R-PDSO-G16 e0 Not Qualified 60 °C -30 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 4.4 mm 10 mm 1.9 mm TOSHIBA CORP unknown 8542.39.00.01 SOP, SOIC 16
HT9245A
Holtek Semiconductor Inc
Check for Price No Contact Manufacturer CMOS 3.58 MHz 2 mA COMMERCIAL R-PDIP-T22 e0 Not Qualified 70 °C -20 °C 22 PLASTIC/EPOXY DIP DIP22(UNSPEC) RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL HOLTEK SEMICONDUCTOR INC unknown 8542.39.00.01
TP5600N/A+
Texas Instruments
Check for Price No Obsolete CMOS REPERTORY 150 µA OTHER R-PDIP-T16 e0 70 °C -30 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP unknown 8542.39.00.01 DIP, DIP16,.3
MC14LC5447P
NXP Semiconductors
Check for Price Obsolete TELEPHONE CALLING NO IDENTIFICATION CIRCUIT NXP SEMICONDUCTORS unknown ,
TA31050N
Toshiba America Electronic Components
Check for Price No No Active 5 V SPEAKER PHONE CIRCUIT 1 25 mA COMMERCIAL EXTENDED R-PDIP-T42 e0 Not Qualified 75 °C -30 °C 42 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH NO TIN LEAD THROUGH-HOLE 1.778 mm DUAL 15.24 mm 38 mm 4.5 mm TOSHIBA CORP unknown 8542.39.00.01 SDIP, DIP 42