Filter Your Search
1 - 10 of 4,160 results
|
HT9032D
Holtek Semiconductor Inc
|
$0.4165 | Obsolete | TELEPHONE CALLING NO IDENTIFICATION CIRCUIT | HOLTEK SEMICONDUCTOR INC | compliant | 8542.39.00.01 | Holtek | ||||||||||||||||||||||||||||||||||||
|
ICM7102
IC Microsystems Sdn Bhd
|
Check for Price | Contact Manufacturer | 3.5 V | CMOS | TELEPHONE MULTIFUNCTION CIRCUIT | 2:3 MAKE/BREAK RATIO IS ALSO SELECTABLE | 1:2 | 1 | OTHER | R-PDSO-G28 | Not Qualified | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.49 mm | 17.8308 mm | 2.6416 mm | IC MICROSYSTEMS SDN BHD | unknown | 8542.39.00.01 | SOIC | SOP, | 28 | ||||||||||||
|
TEA1062M1
NXP Semiconductors
|
Check for Price | Active | 3.4 V | BIPOLAR | TELEPHONE SPEECH CIRCUIT | 1 | 1.35 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | e3/e4 | Not Qualified | 75 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.025 mm | 4.2 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | DIP | 0.300 INCH, PLASTIC, SOT-38, DIP-16 | 16 | ||||||||||
|
KS58A23N
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 3.5 V | CMOS | 3.58 MHz | REPERTORY | 1 µA | COMMERCIAL | R-PDIP-T18 | e0 | Not Qualified | 3 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | unknown | 8542.39.00.01 | DIP, DIP18,.3 | ||||||||||||
|
MC34014DWR2
Motorola Mobility LLC
|
Check for Price | Obsolete | TELEPHONE SPEECH CIRCUIT | 1 | COMMERCIAL | R-PDSO-G20 | Not Qualified | 60 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | MOTOROLA INC | unknown | 8542.39.00.01 | SOIC | SOP, | 20 | ||||||||||||||||
|
IR3N32
Sharp Corp
|
Check for Price | Obsolete | TELEPHONE RINGER CIRCUIT | 1 | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.1 mm | 4.4 mm | SHARP CORP | unknown | DIP-8 | ||||||||||||||||||||||
|
HT9305DI
Holtek Semiconductor Inc
|
Check for Price | No | Active | CMOS | 3.58 MHz | 2 mA | COMMERCIAL | R-PDIP-T20 | e0 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP | DIP20(UNSPEC) | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | HOLTEK SEMICONDUCTOR INC | unknown | 8542.39.00.01 | DIP, DIP20(UNSPEC) | |||||||||||||||||
|
UM95089
Unicorn Microelectronics Corp
|
Check for Price | Obsolete | UNICORN MICROELECTRONICS CORP | unknown | , | ||||||||||||||||||||||||||||||||||||||
|
STC2586C0C
Seiko Epson Corporation
|
Check for Price | No | Contact Manufacturer | BICMOS | 3.58 MHz | REPERTORY | 8 µA | COMMERCIAL | R-PDIP-T22 | e0 | Not Qualified | 70 °C | -20 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SEIKO EPSON CORP | unknown | 8542.39.00.01 | ||||||||||||||||
|
HT9302G(16DIP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | CMOS | 3.58 MHz | 2 µA | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | HOLTEK SEMICONDUCTOR INC | unknown | 8542.39.00.01 | DIP, DIP16,.3 |