Parametric results for: W91444A under Telephone Circuits

Filter Your Search

1 - 10 of 4,162 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HT9032D
Holtek Semiconductor Inc
$0.4165 Obsolete TELEPHONE CALLING NO IDENTIFICATION CIRCUIT HOLTEK SEMICONDUCTOR INC compliant 8542.39.00.01
MT88E39AS1
Microchip Technology Inc
$1.8350 Yes Active 3 V CMOS TELEPHONE CALLING NO IDENTIFICATION CIRCUIT IT CAN ALSO OPERATE WITH 5V NOMINAL VOLTAGE 1 INDUSTRIAL R-PDSO-G16 e3 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MICROCHIP TECHNOLOGY INC compliant 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 Microchip
TA31066F(ER)
Toshiba America Electronic Components
Check for Price Active TELEPHONE SPEECH CIRCUIT 1 COMMERCIAL R-PDSO-G24 Not Qualified 60 °C -20 °C 24 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 1 mm DUAL 6 mm 13 mm 1.9 mm TOSHIBA CORP unknown 8542.39.00.01 SSOP, SSOP 24
MSM6224RS
OKI Electric Industry Co Ltd
Check for Price Obsolete 3 V CMOS TELEPHONE DIALER CIRCUIT 1 OTHER R-PDIP-T16 Not Qualified 70 °C -30 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.1 mm 4.55 mm OKI ELECTRIC INDUSTRY CO LTD unknown 8542.39.00.01 DIP, DIP 16
MC34017-3D
Motorola Mobility LLC
Check for Price Obsolete BIPOLAR TELEPHONE RINGER CIRCUIT 1 COMMERCIAL R-PDSO-G8 e0 Not Qualified 60 °C -20 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MOTOROLA INC unknown 8542.39.00.01 SOP, SOP8,.25 SOIC 8
TEA1112T-T
NXP Semiconductors
Check for Price Obsolete 2.9 V TELEPHONE SPEECH CIRCUIT 1 1.4 mA COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified 75 °C -25 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 SOP,
SA54L56
South African Micro-Electronic Systems Ltd
Check for Price No Contact Manufacturer 2.5 V 560 kHz 1 µA OTHER R-PDIP-T22 e0 Not Qualified 70 °C -25 °C 22 PLASTIC/EPOXY DIP DIP22,.4 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SOUTH AFRICAN MICRO-ELECTRONIC SYSTEMS LTD unknown 8542.39.00.01 DIP, DIP22,.4
KS5822E
Samsung Semiconductor
Check for Price No Obsolete 3.5 V CMOS 3.58 MHz REPERTORY 1 mA COMMERCIAL R-PDIP-T22 e0 Not Qualified 70 °C -20 °C 22 PLASTIC/EPOXY DIP DIP22,.4 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SAMSUNG SEMICONDUCTOR INC unknown 8542.39.00.01 DIP, DIP22,.4
TA31075F
Toshiba America Electronic Components
Check for Price No No Active TELEPHONE RINGER CIRCUIT 1 COMMERCIAL EXTENDED R-PDSO-G10 e0 Not Qualified 75 °C -30 °C 10 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 1 mm DUAL 4.4 mm 5.2 mm 1.9 mm TOSHIBA CORP unknown 8542.39.00.01 SSOP, SSOP 10
L3934AD
STMicroelectronics
Check for Price No Obsolete 3 V BIPOLAR TELEPHONE MULTIFUNCTION CIRCUIT 1:1.5 1 COMMERCIAL EXTENDED R-PDSO-G28 e0 Not Qualified 75 °C -25 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm STMICROELECTRONICS not_compliant 8542.39.00.01 SOP, SOP28,.4 SOIC 28