Parametric results for: LS1240A(8DIP) under Telephone Circuits

Filter Your Search

21 - 30 of 4,162 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UM95089
Unicorn Microelectronics Corp
Check for Price Obsolete UNICORN MICROELECTRONICS CORP , unknown
HT9305DI
Holtek Semiconductor Inc
Check for Price No Active CMOS 3.58 MHz 2 mA COMMERCIAL R-PDIP-T20 e0 Not Qualified 70 °C -20 °C 20 PLASTIC/EPOXY DIP DIP20(UNSPEC) RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL HOLTEK SEMICONDUCTOR INC DIP, DIP20(UNSPEC) unknown 8542.39.00.01
KA8504
Samsung Semiconductor
Check for Price Obsolete TELEPHONE SPEECH CIRCUIT 1 INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.4 mm 5.08 mm SAMSUNG SEMICONDUCTOR INC 0.300 INCH, DIP-16 compliant 8542.39.00.01 DIP 16
HT9315BL
Holtek Semiconductor Inc
Check for Price Obsolete CMOS 3.58 MHz 2 µA COMMERCIAL R-PDIP-T22 Not Qualified 70 °C -20 °C 22 PLASTIC/EPOXY DIP DIP22(UNSPEC) RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL HOLTEK SEMICONDUCTOR INC DIP, DIP22(UNSPEC) unknown 8542.39.00.01
PBL3726/18SO
Ericsson
Check for Price Obsolete TELEPHONE SPEECH CIRCUIT 1 OTHER R-PDSO-G20 Not Qualified 70 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm ERICSSON POWER MODULES AB SOP, unknown 8542.39.00.01 SOIC 20
MC33218AP
Motorola Semiconductor Products
Check for Price No Transferred 5 V BIPOLAR SPEAKER PHONE CIRCUIT 1 6 mA INDUSTRIAL R-PDIP-T24 e0 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.69 mm 4.44 mm MOTOROLA INC 0.300 INCH, PLASTIC, DIP-24 unknown 8542.39.00.01
TEA1062M1
NXP Semiconductors
Check for Price Active 3.4 V BIPOLAR TELEPHONE SPEECH CIRCUIT 1 1.35 mA COMMERCIAL EXTENDED R-PDIP-T16 e3/e4 Not Qualified 75 °C -25 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN/NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.025 mm 4.2 mm NXP SEMICONDUCTORS 0.300 INCH, PLASTIC, SOT-38, DIP-16 compliant 8542.39.00.01 DIP 16
KS58A23N
Samsung Semiconductor
Check for Price No No Obsolete 3.5 V CMOS 3.58 MHz REPERTORY 1 µA COMMERCIAL R-PDIP-T18 e0 Not Qualified 3 70 °C -20 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL SAMSUNG SEMICONDUCTOR INC DIP, DIP18,.3 unknown 8542.39.00.01
KK91214BN
Kodenshi Corporation
Check for Price Obsolete KODENSHI CORP , unknown
LT1684CN
Analog Devices Inc
Check for Price No Obsolete 10 V BIPOLAR TELEPHONE RINGER CIRCUIT 1 OTHER R-PDIP-T14 e0 Not Qualified 1 125 °C 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm ANALOG DEVICES INC DIP, not_compliant 8542.39.00.01