Filter Your Search
1 - 10 of 4,162 results
|
HT9032D
Holtek Semiconductor Inc
|
$0.4165 | Obsolete | TELEPHONE CALLING NO IDENTIFICATION CIRCUIT | HOLTEK SEMICONDUCTOR INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
MT88E39AS1
Microchip Technology Inc
|
$1.8350 | Yes | Active | 3 V | CMOS | TELEPHONE CALLING NO IDENTIFICATION CIRCUIT | IT CAN ALSO OPERATE WITH 5V NOMINAL VOLTAGE | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MICROCHIP TECHNOLOGY INC | compliant | 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 | Microchip | |||||||||
|
SM8221S
Nippon Precision Circuits Inc
|
Check for Price | No | Transferred | CMOS | 3 mA | OTHER | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NIPPON PRECISION CIRCUITS INC | unknown | 8542.39.00.01 | SOP, SOP8,.4 | ||||||||||||||
|
MT4322AC
Microsemi Corporation
|
Check for Price | No | Obsolete | CMOS | INDUSTRIAL | R-XDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 260 | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ZARLINK SEMICONDUCTOR INC | unknown | 8542.39.00.01 | DIP, DIP18,.3 | ||||||||||||||
|
AS2524BT
ams
|
Check for Price | Obsolete | CMOS | SPEAKER PHONE CIRCUIT | 1 | 10 µA | OTHER | R-PDSO-G28 | Not Qualified | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | SOP28(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | AMS AG | unknown | 8542.39.00.01 | |||||||||||||||||
|
PCD3349P/018
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | TELEPHONE DIALER CIRCUIT | SELECTABLE MAKE/BREAK RATIO 2:1 | 3:2 | 1 | OTHER | R-PDIP-T28 | e3/e4 | Not Qualified | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.5 mm | 5.1 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, | DIP | 28 | ||||||||
|
TEA1064AT
NXP Semiconductors
|
Check for Price | Obsolete | 2.8 V | BIPOLAR | TELEPHONE SPEECH CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PDSO-G20 | e4 | Not Qualified | 75 °C | -25 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | PLASTIC, SOT-163, SO-20 | SOIC | 20 | |||||||||
|
S25089-P
Gould Ami
|
Check for Price | Obsolete | 5 V | TELEPHONE DIALER CIRCUIT | 1 | 10 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GOULD AMI | unknown | 8542.39.00.01 | , | |||||||||||||||||||
|
MC34013PS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | BIPOLAR | COMMERCIAL | R-PDIP-T28 | e0 | Not Qualified | 60 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||
|
PBL38570/1SO:T
Ericsson
|
Check for Price | No | Obsolete | 2.2 V | TELEPHONE SPEECH CIRCUIT | 1 | OTHER | R-PDSO-G20 | Not Qualified | 70 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | ERICSSON POWER MODULES AB | unknown | 8542.39.00.01 | SOP, | SOIC | 20 |