Parametric results for: TA31066F(ER) under Telephone Circuits

Filter Your Search

1 - 10 of 4,160 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HT9032D
Holtek Semiconductor Inc
$0.4165 Obsolete TELEPHONE CALLING NO IDENTIFICATION CIRCUIT HOLTEK SEMICONDUCTOR INC compliant 8542.39.00.01 Holtek
ICM7102
IC Microsystems Sdn Bhd
Check for Price Contact Manufacturer 3.5 V CMOS TELEPHONE MULTIFUNCTION CIRCUIT 2:3 MAKE/BREAK RATIO IS ALSO SELECTABLE 1:2 1 OTHER R-PDSO-G28 Not Qualified 70 °C -25 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.49 mm 17.8308 mm 2.6416 mm IC MICROSYSTEMS SDN BHD unknown 8542.39.00.01 SOIC SOP, 28
TEA1062M1
NXP Semiconductors
Check for Price Active 3.4 V BIPOLAR TELEPHONE SPEECH CIRCUIT 1 1.35 mA COMMERCIAL EXTENDED R-PDIP-T16 e3/e4 Not Qualified 75 °C -25 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN/NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.025 mm 4.2 mm NXP SEMICONDUCTORS compliant 8542.39.00.01 DIP 0.300 INCH, PLASTIC, SOT-38, DIP-16 16
KS58A23N
Samsung Semiconductor
Check for Price No No Obsolete 3.5 V CMOS 3.58 MHz REPERTORY 1 µA COMMERCIAL R-PDIP-T18 e0 Not Qualified 3 70 °C -20 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL SAMSUNG SEMICONDUCTOR INC unknown 8542.39.00.01 DIP, DIP18,.3
MC34014DWR2
Motorola Mobility LLC
Check for Price Obsolete TELEPHONE SPEECH CIRCUIT 1 COMMERCIAL R-PDSO-G20 Not Qualified 60 °C -20 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm MOTOROLA INC unknown 8542.39.00.01 SOIC SOP, 20
IR3N32
Sharp Corp
Check for Price Obsolete TELEPHONE RINGER CIRCUIT 1 R-PDIP-T8 Not Qualified 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.1 mm 4.4 mm SHARP CORP unknown DIP-8
HT9305DI
Holtek Semiconductor Inc
Check for Price No Active CMOS 3.58 MHz 2 mA COMMERCIAL R-PDIP-T20 e0 Not Qualified 70 °C -20 °C 20 PLASTIC/EPOXY DIP DIP20(UNSPEC) RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL HOLTEK SEMICONDUCTOR INC unknown 8542.39.00.01 DIP, DIP20(UNSPEC)
UM95089
Unicorn Microelectronics Corp
Check for Price Obsolete UNICORN MICROELECTRONICS CORP unknown ,
STC2586C0C
Seiko Epson Corporation
Check for Price No Contact Manufacturer BICMOS 3.58 MHz REPERTORY 8 µA COMMERCIAL R-PDIP-T22 e0 Not Qualified 70 °C -20 °C 22 PLASTIC/EPOXY DIP DIP22,.4 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SEIKO EPSON CORP unknown 8542.39.00.01
HT9302G(16DIP)
Holtek Semiconductor Inc
Check for Price Obsolete CMOS 3.58 MHz 2 µA COMMERCIAL R-PDIP-T16 Not Qualified 70 °C -20 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL HOLTEK SEMICONDUCTOR INC unknown 8542.39.00.01 DIP, DIP16,.3