Parametric results for: ba8205 under Telephone Circuits

Filter Your Search

11 - 20 of 4,160 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BA8213FPE1
ROHM Semiconductor
Check for Price Obsolete TELEPHONE SPEECH CKT 1 R-PDSO-G27 Not Qualified 27 PLASTIC/EPOXY HSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH YES GULL WING 800 µm DUAL 5.4 mm 13.6 mm 2.11 mm ROHM CO LTD SOIC HSSOP, 25 unknown 12.04
SA5456/1
South African Micro-Electronic Systems Ltd
Check for Price No Obsolete 2.5 V CMOS 560 kHz 1 µA OTHER R-PDIP-T20 e0 Not Qualified 70 °C -25 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SOUTH AFRICAN MICRO-ELECTRONIC SYSTEMS LTD DIP, DIP20,.3 unknown 12.04 8542.39.00.01 12.04 4319.45 52006.18 Commercial Extended: -25C to +70C 2018-06-27
W91541LN
Winbond Electronics Corp
Check for Price No Obsolete 2.5 V CMOS TELEPHONE DIALER CIRCUIT 3.58 MHz 2:3 1 REPERTORY 600 nA COMMERCIAL R-PDIP-T18 e0 Not Qualified 70 °C -20 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.86 mm 4.45 mm WINBOND ELECTRONICS CORP DIP DIP, DIP18,.3 18 not_compliant 12.04 8542.39.00.01 12.04 3725.85 44859.235 Commercial Extended: -20C to +70C 2018-01-15
ILA1062DT
IKSemicon Co Ltd
Check for Price Contact Manufacturer 2.7 V TELEPHONE SPEECH CIRCUIT TYPICAL SUPPLY OF 3.4 VOLT VCC IS AVAILABLE 1 COMMERCIAL EXTENDED R-PDSO-G8 75 °C -25 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm IK SEMICON CO LTD SOP, unknown 12.04 12.04 53.65 645.946 Commercial Extended: -25C to +75C
TA31063N
Toshiba America Electronic Components
Check for Price Obsolete TELEPHONE SPEECH CKT 1 COMMERCIAL R-PDIP-T30 Not Qualified 60 °C -20 °C 30 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 10.16 mm 27.4 mm 4.45 mm TOSHIBA CORP DIP 0.400 INCH, PLASTIC, SDIP-30 30 unknown 12.04
SC11212CM
Sierra Semiconductor
Check for Price No Obsolete 5 V CMOS TELEPHONE CALLING NO IDENTIFICATION CIRCUIT 7 µA COMMERCIAL R-PDSO-G14 e0 Not Qualified 70 °C 14 PLASTIC/EPOXY SOP SOP14,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL SIERRA SEMICONDUCTOR unknown 12.04 Commercial: +0C to +70C
BA6566FP-DXT1
ROHM Semiconductor
Check for Price Yes Yes Active TELEPHONE SPEECH CIRCUIT 1 R-PDSO-G24 e3/e2 Not Qualified 260 10 24 PLASTIC/EPOXY HSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH YES TIN/TIN COPPER GULL WING 800 µm DUAL 5.4 mm 13.6 mm 2.11 mm ROHM CO LTD SOIC HSSOP, 24 compliant 12.04 8542.39.00.01 2013-12-16 RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V6.10
CS-34017-1
Cherry Semiconductor Corporation
Check for Price No Obsolete BIPOLAR R-PDIP-T8 e0 Not Qualified 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL CHERRY SEMICONDUCTOR CORP unknown 12.04 8542.39.00.01 12.04 569.675 6858.887
MA5274
Marconi Electronic Devices Inc
Check for Price No Transferred 2.5 V CMOS REPERTORY 5 mA COMMERCIAL R-PDIP-T24 e0 Not Qualified 55 °C -10 °C 24 PLASTIC/EPOXY DIP DIP24(UNSPEC) RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL MARCONI ELECTRONIC DEVICES INC DIP, DIP24(UNSPEC) unknown 12.04 8542.39.00.01 12.04 5781.95 69614.68 Commercial Extended: -10C to +55C
MC33218AP
Motorola Semiconductor Products
Check for Price No Transferred 5 V BIPOLAR SPEAKER PHONE CIRCUIT 1 6 mA INDUSTRIAL R-PDIP-T24 e0 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.69 mm 4.44 mm MOTOROLA INC 0.300 INCH, PLASTIC, DIP-24 unknown 12.04 8542.39.00.01 12.04 5781.95 69614.68 Industrial: -40C to +85C