Parametric results for: ba6566fp-t1 under Telephone Circuits

Filter Your Search

1 - 10 of 4,162 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HT9032D
Holtek Semiconductor Inc
$0.4165 Obsolete TELEPHONE CALLING NO IDENTIFICATION CIRCUIT HOLTEK SEMICONDUCTOR INC compliant 8542.39.00.01 Holtek
L3926AD
STMicroelectronics
Check for Price No No Obsolete 3 V BIPOLAR TELEPHONE MULTIFUNCTION CIRCUIT 1:1.5 1 COMMERCIAL EXTENDED R-PDSO-G28 e0 Not Qualified 75 °C -25 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm STMICROELECTRONICS not_compliant 8542.39.00.01 SOIC SOP, SOP28,.4 28
ICM7206CJPE
General Electric Solid State
Check for Price No Obsolete CMOS INDUSTRIAL R-PDIP-T16 e0 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01 DIP, DIP16,.3
MT88E45ASR
Microsemi Corporation
Check for Price Obsolete 3 V CMOS TELEPHONE CALLING NO IDENTIFICATION CIRCUIT IT CAN ALSO OPERATE WITH 5V NOMINAL VOLTAGE 1 INDUSTRIAL R-PDSO-G20 e0 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.4 mm 12.8 mm 2.65 mm ZARLINK SEMICONDUCTOR INC unknown 8542.39.00.01 SOIC SOP, 20
BU8307CFT1
ROHM Semiconductor
Check for Price Yes Yes Active TELEPHONE DIALER CKT 1.1:1 1 R-PDSO-G24 e3/e2 Not Qualified 260 10 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN/TIN COPPER GULL WING 1.27 mm DUAL 5.4 mm 15 mm 1.9 mm ROHM CO LTD unknown SOIC SOP, 24
T40993
United Microelectronics Corporation
Check for Price No Obsolete CMOS 500 µA OTHER R-PDIP-T18 e0 Not Qualified 60 °C -30 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL UNITED MICROELECTRONICS CORP unknown 8542.39.00.01 DIP, DIP18,.3
TEA1062/C4/M1
NXP Semiconductors
Check for Price Yes Yes Active 2.7 V TELEPHONE SPEECH CIRCUIT 1 COMMERCIAL EXTENDED R-PDIP-T16 e4 Not Qualified 1 75 °C -25 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 38.1 mm 4.32 mm NXP SEMICONDUCTORS compliant 8542.39.00.01 DIP DIP, 16
W91081-XX
Winbond Electronics Corp
Check for Price No Obsolete CMOS 3.58 MHz REPERTORY 1 mA COMMERCIAL R-PDIP-T18 e0 Not Qualified 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL WINBOND ELECTRONICS CORP not_compliant 8542.39.00.01
PCD3332-2T
Philips Semiconductors
Check for Price No Transferred CMOS 3.58 MHz REPERTORY OTHER R-PDSO-G28 e0 Not Qualified 70 °C -25 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01 SOP, SOP28,.4
LS1240A(8DIP)
Unisonic Technologies Co Ltd
Check for Price Active 1.8 mA OTHER R-PDIP-T8 Not Qualified 70 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL UNISONIC TECHNOLOGIES CO LTD compliant 8542.39.00.01