Parametric results for: HT9200A+8SOP under Telephone Circuits

Filter Your Search

1 - 10 of 4,160 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HT9032D
Holtek Semiconductor Inc
$0.4165 Obsolete TELEPHONE CALLING NO IDENTIFICATION CIRCUIT HOLTEK SEMICONDUCTOR INC compliant 8542.39.00.01 Calling Line identification Reader Holtek 2023-06-22 10:55:39 12.04 [object Object],[object Object] [object Object],[object Object],[object ... more
ICM7102
IC Microsystems Sdn Bhd
Check for Price Contact Manufacturer 3.5 V CMOS TELEPHONE MULTIFUNCTION CIRCUIT 2:3 MAKE/BREAK RATIO IS ALSO SELECTABLE 1:2 1 OTHER R-PDSO-G28 Not Qualified 70 °C -25 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.49 mm 17.8308 mm 2.6416 mm IC MICROSYSTEMS SDN BHD unknown 8542.39.00.01 12.04 SOIC SOP, 28 12.04 843.2 10152.128 Commercial Extended: -25C to +70C
TEA1062M1
NXP Semiconductors
Check for Price Active 3.4 V BIPOLAR TELEPHONE SPEECH CIRCUIT 1 1.35 mA COMMERCIAL EXTENDED R-PDIP-T16 e3/e4 Not Qualified 75 °C -25 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN/NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.025 mm 4.2 mm NXP SEMICONDUCTORS compliant 8542.39.00.01 12.04 [object Object],[object Object] DIP 0.300 INCH, PLASTIC, SOT-38, DIP-16 16 12.04 1187.4 14296.296 Commercial Extended: -25C to +75C 2023-06-14 DRC Conflict Free CMRT V6.31
KS58A23N
Samsung Semiconductor
Check for Price No No Obsolete 3.5 V CMOS 3.58 MHz REPERTORY 1 µA COMMERCIAL R-PDIP-T18 e0 Not Qualified 3 70 °C -20 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL SAMSUNG SEMICONDUCTOR INC unknown 8542.39.00.01 12.04 DIP, DIP18,.3 12.04 3725.85 44859.235 Commercial Extended: -20C to +70C
MC34014DWR2
Motorola Mobility LLC
Check for Price Obsolete TELEPHONE SPEECH CIRCUIT 1 COMMERCIAL R-PDSO-G20 Not Qualified 60 °C -20 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm MOTOROLA INC unknown 8542.39.00.01 12.04 SOIC SOP, 20 12.04 624.9 7523.796 Commercial Extended: -20C to +60C
IR3N32
Sharp Corp
Check for Price Obsolete TELEPHONE RINGER CIRCUIT 1 R-PDIP-T8 Not Qualified 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.1 mm 4.4 mm SHARP CORP unknown 12.04 DIP-8 12.04 569.675 6858.887
HT9305DI
Holtek Semiconductor Inc
Check for Price No Active CMOS 3.58 MHz 2 mA COMMERCIAL R-PDIP-T20 e0 Not Qualified 70 °C -20 °C 20 PLASTIC/EPOXY DIP DIP20(UNSPEC) RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL HOLTEK SEMICONDUCTOR INC unknown 8542.39.00.01 12.04 [object Object],[object Object] DIP, DIP20(UNSPEC) 12.04 4319.45 52006.18 Commercial Extended: -20C to +70C DRC Conflict Free Undeterminable Conflict Minerals Statement
UM95089
Unicorn Microelectronics Corp
Check for Price Obsolete UNICORN MICROELECTRONICS CORP unknown 12.04 , 12.04 1187.4 14296.296
STC2586C0C
Seiko Epson Corporation
Check for Price No Contact Manufacturer BICMOS 3.58 MHz REPERTORY 8 µA COMMERCIAL R-PDIP-T22 e0 Not Qualified 70 °C -20 °C 22 PLASTIC/EPOXY DIP DIP22,.4 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SEIKO EPSON CORP unknown 8542.39.00.01 12.04 12.04 3904.25 47007.17 Commercial Extended: -20C to +70C DRC Conflict Free Undeterminable Conflict Minerals Statement
HT9302G(16DIP)
Holtek Semiconductor Inc
Check for Price Obsolete CMOS 3.58 MHz 2 µA COMMERCIAL R-PDIP-T16 Not Qualified 70 °C -20 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL HOLTEK SEMICONDUCTOR INC unknown 8542.39.00.01 12.04 [object Object],[object Object] DIP, DIP16,.3 12.04 1187.4 14296.296 Commercial Extended: -20C to +70C 2020-06-25 DRC Conflict Free Undeterminable Conflict Minerals Statement