Parametric results for: ba8205 under Telephone Circuits

Filter Your Search

21 - 30 of 4,160 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC34216ADWFR2
Motorola Semiconductor Products
Check for Price Obsolete 4.5 V TELEPHONE MULTIFUNCTION CIRCUIT 1 COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm MOTOROLA INC SOP, unknown 8542.39.00.01
KS58D23N
Samsung Semiconductor
Check for Price No No Obsolete 3.5 V CMOS 3.58 MHz REPERTORY 1 µA COMMERCIAL R-PDIP-T18 e0 Not Qualified 3 70 °C -20 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL SAMSUNG SEMICONDUCTOR INC DIP, DIP18,.3 unknown 8542.39.00.01
HT9302FDT
Holtek Semiconductor Inc
Check for Price No Obsolete CMOS 3.58 MHz 2 mA COMMERCIAL R-PDIP-T24 e0 Not Qualified 70 °C -20 °C 24 PLASTIC/EPOXY SDIP SDIP24(UNSPEC) RECTANGULAR IN-LINE, SHRINK PITCH NO Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL HOLTEK SEMICONDUCTOR INC unknown 8542.39.00.01
XR-T66100CP
Exar Corporation
Check for Price No No Obsolete 5 V CMOS TELEPHONE CALLING NO IDENTIFICATION CIRCUIT 1 COMMERCIAL R-PDIP-T16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.13 mm 5.344 mm EXAR CORP DIP, DIP16,.3 compliant 8542.39.00.01 DIP 16
KS58505
Samsung Semiconductor
Check for Price Obsolete TELEPHONE DIALER CIRCUIT 1 R-PDIP-T22 Not Qualified 22 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 10.16 mm 27.48 mm 5.08 mm SAMSUNG SEMICONDUCTOR INC DIP, unknown 8542.39.00.01 DIP 22
MC34018-E28-T
Unisonic Technologies Co Ltd
Check for Price Yes Active 5.4 V SPEAKER PHONE CIRCUIT 1 9 µA OTHER R-XDIP-T28 e0 Not Qualified 60 °C -20 °C 28 UNSPECIFIED SDIP SDIP28,.4 RECTANGULAR IN-LINE, SHRINK PITCH NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 10.16 mm 25.6 mm 4.31 mm UNISONIC TECHNOLOGIES CO LTD SDIP-28 compliant 8542.39.00.01 DIP 28
EFG7189PD
STMicroelectronics
Check for Price No No Active 5 V CMOS TELEPHONE DIALER CIRCUIT 3.58 MHz 1 1 mA OTHER R-PDIP-T14 e0 Not Qualified 70 °C -25 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.1 mm STMICROELECTRONICS DIP-14 not_compliant 8542.39.00.01 DIP 14
U4090B-NFNG3
Atmel Corporation
Check for Price No Obsolete BIPOLAR TELEPHONE MULTIFUNCTION CIRCUIT 1 COMMERCIAL EXTENDED R-PDSO-G44 e0 Not Qualified 75 °C -25 °C 44 PLASTIC/EPOXY SSOP SOP44,.4,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 800 µm DUAL 7.4 mm 17.925 mm 2.6 mm ATMEL CORP SSOP, SOP44,.4,32 unknown 8542.39.00.01 SSOP 44
TEA1112T
NXP Semiconductors
Check for Price Obsolete 2.9 V BIPOLAR TELEPHONE SPEECH CIRCUIT 1 1.4 mA COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified 75 °C -25 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm NXP SEMICONDUCTORS SOP, SOP16,.25 unknown 8542.39.00.01
W91590L
Winbond Electronics Corp
Check for Price Obsolete 2.5 V CMOS TELEPHONE DIALER CIRCUIT SELECTABLE MAKE/BREAK RATIO 33:67 3.58 MHz 2:3 1 REPERTORY 500 nA COMMERCIAL R-PDIP-T22 e3 Not Qualified 70 °C -20 °C 22 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL WINBOND ELECTRONICS CORP DIP, DIP28,.6 unknown 8542.39.00.01 DIP 22