Parametric results for: FL-253-D+(PACK+OF+10) under Telecom Switching Circuits

Filter Your Search

11 - 20 of 1,142 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ZL50015GAG2
Microchip Technology Inc
$51.2389 Yes Obsolete 1.8 V DIGITAL TIME SWITCH 1 150 mA INDUSTRIAL S-PBGA-B256 e1 Not Qualified 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROCHIP TECHNOLOGY INC 17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256 compliant
ZL50016GAG2
Microchip Technology Inc
$54.1271 Yes Obsolete 1.8 V DIGITAL TIME SWITCH 1 INDUSTRIAL S-PBGA-B256 e1 Not Qualified 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROCHIP TECHNOLOGY INC 17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256 compliant
ZL50019GAG2
Microchip Technology Inc
$55.7182 Yes Obsolete 1.8 V CMOS DIGITAL TIME SWITCH 1 165 mA INDUSTRIAL S-PBGA-B256 e1 Not Qualified 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROCHIP TECHNOLOGY INC 17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256 compliant
VSC7416XMT-01
Microchip Technology Inc
$60.6895 Active 1 V ETHERNET SWITCH 1 S-PBGA-B324 125 °C -40 °C 324 PLASTIC/EPOXY BGA BGA324,18X18,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 19 mm 19 mm 1.8 mm MICROCHIP TECHNOLOGY INC BGA-324 compliant
ZL50023GAG2
Microchip Technology Inc
$70.7382 Yes Obsolete 1.8 V CONFERENCING CIRCUIT 1 130 mA INDUSTRIAL S-PBGA-B256 e1 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm DUAL 17 mm 17 mm 1.8 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01 Microchip
ZL50018GAG2
Microchip Technology Inc
$73.4755 Yes Obsolete 1.8 V DIGITAL TIME SWITCH 1 165 mA INDUSTRIAL S-PBGA-B256 e1 Not Qualified 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROCHIP TECHNOLOGY INC 17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256 compliant
VSC7414XMT-01
Microchip Technology Inc
$74.0697 Not Recommended 1 V ETHERNET SWITCH 1 2.2 A S-PBGA-B324 125 °C -40 °C 324 PLASTIC/EPOXY BGA BGA324,18X18,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 19 mm 19 mm 1.8 mm MICROCHIP TECHNOLOGY INC BGA-324 compliant
ZL50023QCG1
Microchip Technology Inc
$80.7483 Yes Obsolete 1.8 V DIGITAL TIME SWITCH 1 130 mA INDUSTRIAL S-PQFP-G256 85 °C -40 °C 256 PLASTIC/EPOXY LFQFP QFP256,1.2SQ,16 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 400 µm QUAD 28 mm 28 mm 1.6 mm MICROCHIP TECHNOLOGY INC LQFP-256 compliant
ZL50022QCG1
Microchip Technology Inc
$83.9044 Yes Obsolete 1.8 V DIGITAL TIME SWITCH 1 175 mA INDUSTRIAL S-PQFP-G256 e3 Not Qualified 85 °C -40 °C 256 PLASTIC/EPOXY LFQFP QFP256,1.2SQ,16 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 400 µm QUAD 28 mm 28 mm 1.6 mm MICROCHIP TECHNOLOGY INC 28 X 28 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BJC, LQFP-256 compliant
ZL50022GAG2
Microchip Technology Inc
$83.9044 Yes Obsolete 1.8 V DIGITAL TIME SWITCH 1 175 mA INDUSTRIAL S-PBGA-B256 e1 Not Qualified 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROCHIP TECHNOLOGY INC 17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256 compliant