Filter Your Search
41 - 50 of 1,583 results
|
M-8880-01P
Industrial Defender Inc
|
Check for Price | No | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 15 mA | INDUSTRIAL | R-PDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELTONE CORP | DIP-20 | unknown | 8542.39.00.01 | |||||||||
|
M-986-2R1P
IXYS Integrated Circuits Division
|
Check for Price | No | Transferred | 5 V | CEPT PCM-30/E-1 | MF SIGNALING CIRCUIT | 2 | COMMERCIAL | R-PDIP-T40 | e0 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 51.75 mm | 6.35 mm | IXYS INTEGRATED CIRCUITS DIVISION | DIP, DIP40,.6 | unknown | 8542.39.00.01 | DIP | 40 | ||||||
|
M-8870-02SMTR
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 7 mA | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | SOP, | unknown | 8542.39.00.01 | SOIC | 18 | ||||||||
|
XR2567CN
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | DTMF SIGNALING CIRCUIT | 1 | 30 mA | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||
|
MT8870BE
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 9 mA | INDUSTRIAL | R-PDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 260 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ZARLINK SEMICONDUCTOR INC | DIP-18 | unknown | 8542.39.00.01 | ||||||||
|
FX202QC-K
CML Microcircuits Plc
|
Check for Price | Obsolete | 5 V | CMOS | TONE DECODER CIRCUIT | 1 | OTHER | S-CQCC-N28 | Not Qualified | 85 °C | -30 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.3 mm | QUAD | 11.4 mm | 11.4 mm | 3.1 mm | CML MICROCIRCUITS LTD | QCCN, | unknown | 8542.39.00.01 | QLCC | 28 | |||||||||
|
SSI78A400-IL
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | LOOPBACK DETECTOR | 1 | 18 mA | INDUSTRIAL | R-PDSO-G18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SILICON SYSTEMS INC | SOP, SOP18,.4 | unknown | 8542.39.00.01 | |||||||||
|
G8860XDI
GTE Microcircuits
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 5 mA | INDUSTRIAL | R-XDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GTE MICROCIRCUITS | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||
|
CMM8870CPI
California Micro Devices
|
Check for Price | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 7 mA | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.97 mm | 4.57 mm | CALIFORNIA MICRO DEVICES CORP | DIP, | unknown | 8542.39.00.01 | DIP | 18 | ||||||||
|
G8860XPI
GTE Microcircuits
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 5 mA | INDUSTRIAL | R-PDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GTE MICROCIRCUITS | DIP, DIP18,.3 | unknown | 8542.39.00.01 |