Filter Your Search
31 - 40 of 1,583 results
|
MT3071AC
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | COMMERCIAL | R-XDIP-T8 | Not Qualified | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | DIP | 8 | unknown | 8542.39.00.01 | |||||||||||||||
|
MT8870DE-1
Dynex Semiconductor
|
Check for Price | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 9 mA | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | 5.33 mm | GEC PLESSEY SEMICONDUCTORS | DIP | 18 | unknown | 8542.39.00.01 | DIP, | ||||||||||
|
MT3170BE1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 8 mA | INDUSTRIAL | R-PDIP-T8 | e1 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN SILVER COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | ZARLINK SEMICONDUCTOR INC | compliant | 8542.39.00.01 | DIP, DIP8,.3 | ||||||||
|
CM8880-3S
California Micro Devices
|
Check for Price | Obsolete | 3.3 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 8 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.635 mm | 12.905 mm | 2.85 mm | CALIFORNIA MICRO DEVICES CORP | SOIC | 20 | unknown | 8542.39.00.01 | SOP, | |||||||||||
|
M-8870-02SM
IXYS Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 7 mA | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | IXYS CORP | unknown | 8542.39.00.01 | SOP, SOP18,.4 | |||||||||||||
|
M-8870-01SMTR
IXYS Integrated Circuits Division
|
Check for Price | No | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 7 µA | INDUSTRIAL | R-PDSO-G18 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | SOIC | 18 | unknown | 8542.39.00.01 | SOP, SOP18,.4 | |||||
|
BU8872FS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 4.4 mA | INDUSTRIAL | R-PDSO-G16 | e3/e2 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 16 | PLASTIC/EPOXY | LSSOP | SOP16,.25,32 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 4.4 mm | 6.6 mm | 1.6 mm | ROHM CO LTD | SOIC | 16 | compliant | 8542.39.00.01 | SSOP-16 | |||
|
M-8870-02P
IXYS Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 7 mA | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | unknown | 8542.39.00.01 | ||||||||||||||
|
BU8874F-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 3.4 mA | R-PDSO-G18 | e3/e2 | Not Qualified | 260 | 10 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 5.4 mm | 11.2 mm | 1.9 mm | ROHM CO LTD | SOIC | 18 | compliant | 8542.39.00.01 | SOP, | |||||||
|
M-980-01
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | 5 V | CMOS | TONE DECODER CIRCUIT | 1 | 10 mA | OTHER | R-PDIP-T8 | Not Qualified | 70 °C | -30 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | IXYS INTEGRATED CIRCUITS DIVISION | DIP | 8 | unknown | 8542.39.00.01 | DIP, |