Filter Your Search
21 - 30 of 1,583 results
|
M-88L70-01T
IXYS Corporation
|
Check for Price | No | Obsolete | 3 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 5 mA | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | IXYS CORP | SOP, SOP18,.4 | unknown | 8542.39.00.01 | |||||||||||||
|
BU8872FS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 4.4 mA | INDUSTRIAL | R-PDSO-G16 | e3/e2 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 16 | PLASTIC/EPOXY | LSSOP | SOP16,.25,32 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 4.4 mm | 6.6 mm | 1.6 mm | ROHM CO LTD | SSOP-16 | compliant | 8542.39.00.01 | SOIC | 16 | |||
|
M-8880-01P
Industrial Defender Inc
|
Check for Price | No | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 15 mA | INDUSTRIAL | R-PDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELTONE CORP | DIP-20 | unknown | 8542.39.00.01 | |||||||||||
|
M-8870-02T
IXYS Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 7 mA | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | IXYS CORP | SOP, SOP18,.4 | unknown | 8542.39.00.01 | |||||||||||||
|
M-980-01
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | 5 V | CMOS | TONE DECODER CIRCUIT | 1 | 10 mA | OTHER | R-PDIP-T8 | Not Qualified | 70 °C | -30 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | IXYS INTEGRATED CIRCUITS DIVISION | DIP, | unknown | 8542.39.00.01 | DIP | 8 | ||||||||||||
|
ZL49031DDA
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 V | DTMF SIGNALING CIRCUIT | 1 | 8 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | MICROSEMI CORP | unknown | 8542.39.00.01 | SSOP | 20 | ||||||||||||
|
ML2032CP
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | TONE DECODER CIRCUIT | -5 V | 1 | 7.5 mA | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.32 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, DIP-8 | compliant | 8542.39.00.01 | DIP | 8 | ||||||
|
M-8870-02SM
IXYS Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 7 mA | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | IXYS CORP | SOP, SOP18,.4 | unknown | 8542.39.00.01 | |||||||||||||
|
MC145436DW
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 15 mA | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MOTOROLA INC | SOP, SOP16,.4 | unknown | 8542.39.00.01 | ||||||||
|
MT8865XC
Microchip Technology Inc
|
Check for Price | No | Active | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 10 mA | INDUSTRIAL | R-XDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP-16 | compliant |