Parametric results for: MX105ADW under Telecom Signaling Circuits

Filter Your Search

41 - 50 of 1,583 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M-8880-01P
Industrial Defender Inc
Check for Price No Transferred 5 V CMOS DTMF SIGNALING CIRCUIT 1 15 mA INDUSTRIAL R-PDIP-T20 e0 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TELTONE CORP DIP-20 unknown 8542.39.00.01
M-986-2R1P
IXYS Integrated Circuits Division
Check for Price No Transferred 5 V CEPT PCM-30/E-1 MF SIGNALING CIRCUIT 2 COMMERCIAL R-PDIP-T40 e0 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 51.75 mm 6.35 mm IXYS INTEGRATED CIRCUITS DIVISION DIP, DIP40,.6 unknown 8542.39.00.01 DIP 40
M-8870-02SMTR
IXYS Integrated Circuits Division
Check for Price Obsolete 5 V CMOS DTMF SIGNALING CIRCUIT 1 7 mA INDUSTRIAL R-PDSO-G18 Not Qualified 85 °C -40 °C 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm IXYS INTEGRATED CIRCUITS DIVISION SOP, unknown 8542.39.00.01 SOIC 18
XR2567CN
Raytheon Semiconductor
Check for Price No Obsolete 5 V DTMF SIGNALING CIRCUIT 1 30 mA COMMERCIAL R-PDIP-T16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RAYTHEON SEMICONDUCTOR unknown 8542.39.00.01
MT8870BE
Zarlink Semiconductor Inc
Check for Price No Transferred 5 V CMOS DTMF SIGNALING CIRCUIT 1 9 mA INDUSTRIAL R-PDIP-T18 e0 Not Qualified 85 °C -40 °C 260 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL ZARLINK SEMICONDUCTOR INC DIP-18 unknown 8542.39.00.01
FX202QC-K
CML Microcircuits Plc
Check for Price Obsolete 5 V CMOS TONE DECODER CIRCUIT 1 OTHER S-CQCC-N28 Not Qualified 85 °C -30 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD 1.3 mm QUAD 11.4 mm 11.4 mm 3.1 mm CML MICROCIRCUITS LTD QCCN, unknown 8542.39.00.01 QLCC 28
SSI78A400-IL
Silicon Systems Inc
Check for Price No Obsolete 5 V CMOS LOOPBACK DETECTOR 1 18 mA INDUSTRIAL R-PDSO-G18 e0 Not Qualified 85 °C -40 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL SILICON SYSTEMS INC SOP, SOP18,.4 unknown 8542.39.00.01
G8860XDI
GTE Microcircuits
Check for Price No Obsolete 5 V CMOS DTMF SIGNALING CIRCUIT 1 5 mA INDUSTRIAL R-XDIP-T18 e0 Not Qualified 85 °C -40 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GTE MICROCIRCUITS DIP, DIP18,.3 unknown 8542.39.00.01
CMM8870CPI
California Micro Devices
Check for Price Obsolete 5 V CMOS DTMF SIGNALING CIRCUIT 1 7 mA INDUSTRIAL R-PDIP-T18 Not Qualified 85 °C -40 °C 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 21.97 mm 4.57 mm CALIFORNIA MICRO DEVICES CORP DIP, unknown 8542.39.00.01 DIP 18
G8860XPI
GTE Microcircuits
Check for Price No Obsolete 5 V CMOS DTMF SIGNALING CIRCUIT 1 5 mA INDUSTRIAL R-PDIP-T18 e0 Not Qualified 85 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GTE MICROCIRCUITS DIP, DIP18,.3 unknown 8542.39.00.01