Parametric results for: motion+spm3+series under Telecom Protection Circuits

Filter Your Search

41 - 50 of 16,694 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SMP80MC-270
STMicroelectronics
$0.4371 Yes Active SURGE PROTECTION CIRCUIT 1 R-PDSO-C2 e3 Not Qualified 1 260 30 2 PLASTIC/EPOXY SOC RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed C BEND DUAL 3.625 mm 4.325 mm 2.65 mm 4191622 STMICROELECTRONICS DO-214AA ROHS COMPLIANT, DO-214AA, SMB-2 2 not_compliant EAR99 8542.39.00.01 STMicroelectronics, SMP80MC-270, Telecom Protector, 270V 2-Pin, DO-214AA STMicroelectronics 2024-07-15 11:35:50 98 12 1176 RoHS 2 (2015/863/EU) 7(a) 2024-06-27 7439-92-1 99 YES 7440-02-0, 7439-92-1, 1333-86-4 50 DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
2RM090L-8/B
YAGEO Corporation
$0.4372 Active GAS DISCHARGE TUBE SUPPRESSOR 1 O-XALF-W2 85 °C -40 °C 265 10 2 UNSPECIFIED ROUND LONG FORM NO WIRE AXIAL YAGEO CORP compliant 8542.39.00.01 Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Through Hole YAGEO 2023-03-07 16:10:32 12 RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V5.10 [object Object] [object Object],[object Object],[object ... more 2019-04-25 Industrial: -40C to +85C
2RM800L-8/B
YAGEO Corporation
$0.4372 Active GAS DISCHARGE TUBE SUPPRESSOR 1 O-XALF-W2 85 °C -40 °C 265 10 2 UNSPECIFIED ROUND LONG FORM NO WIRE AXIAL YAGEO CORP compliant 8542.39.00.01 12 RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V5.10 [object Object] [object Object],[object Object],[object ... more 2019-04-25 Industrial: -40C to +85C
2RM230L-8/B
YAGEO Corporation
$0.4372 Yes Active GAS DISCHARGE TUBE SUPPRESSOR 1 O-XALF-W2 85 °C -40 °C 265 10 2 UNSPECIFIED ROUND LONG FORM NO WIRE AXIAL YAGEO CORP PACKAGE-2 compliant 8542.39.00.01 12 RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V5.10 [object Object] [object Object],[object Object],[object ... more 2019-04-25 Industrial: -40C to +85C
2RM075L-8/B
YAGEO Corporation
$0.4372 Yes Active GAS DISCHARGE TUBE SUPPRESSOR 1 O-XALF-W2 85 °C -40 °C 265 10 2 UNSPECIFIED ROUND LONG FORM NO WIRE AXIAL YAGEO CORP PACKAGE-2 compliant 8542.39.00.01 12 RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V5.10 [object Object] [object Object],[object Object],[object ... more 2019-04-25 Industrial: -40C to +85C
2RM600L-8/B
YAGEO Corporation
$0.4390 Active GAS DISCHARGE TUBE SUPPRESSOR 1 O-XALF-W2 85 °C -40 °C 265 10 2 UNSPECIFIED ROUND LONG FORM NO WIRE AXIAL YAGEO CORP compliant 8542.39.00.01 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 10kA 600V 2Electrode Leaded YAGEO 2024-05-13 07:34:57 12 RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V5.10 [object Object] [object Object],[object Object],[object ... more 2019-04-25 Industrial: -40C to +85C
DSL01-008SC5
STMicroelectronics
$0.4462 Yes Active SURGE PROTECTION CIRCUIT 1 AUTOMOTIVE R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm STMICROELECTRONICS SOT-23 ROHS COMPLIANT, SOT23-5L, 5PIN 5 compliant EAR99 8542.39.00.01 STMicroelectronics DSL01-008SC5 TVS Diode, 5-Pin SOT-23 STMicroelectronics 2023-03-07 16:10:32 16.014 12 192.168 RoHS 2 (2015/863/EU) 2024-06-27 95 YES 7440-02-0, 1333-86-4 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more Automotive: -40C to +125C 12 17.5 210
2RP145L-8/B
YAGEO Corporation
$0.4465 Active GAS DISCHARGE TUBE SUPPRESSOR 1 O-XALF-W2 85 °C -40 °C 265 10 2 UNSPECIFIED ROUND LONG FORM NO WIRE AXIAL YAGEO CORP compliant 8542.39.00.01 12 RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V5.10 [object Object] 2019-04-25 Industrial: -40C to +85C
2RP350L-8/B
YAGEO Corporation
$0.4465 Yes Active GAS DISCHARGE TUBE SUPPRESSOR 1 O-XALF-W2 85 °C -40 °C 265 10 2 UNSPECIFIED ROUND LONG FORM NO WIRE AXIAL YAGEO CORP PACKAGE-2 compliant 8542.39.00.01 12 RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V5.10 [object Object] 2019-04-25 Industrial: -40C to +85C
B88069X5220T902
TDK Epcos
$0.4670 Yes Yes Active GAS DISCHARGE TUBE SUPPRESSOR 1 INDUSTRIAL X-XXSS-X2 Not Qualified 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 2 UNSPECIFIED XSS UNSPECIFIED SPECIAL SHAPE NO UNSPECIFIED UNSPECIFIED EPCOS AG MODULE , 2 compliant 8542.39.00.01 Epcos M50-A230XSMD Series 230V SMD 2 Electrode Arrester Gas Discharge Tube (GDT) TDK 2024-11-04 05:27:15 12 RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object],[object ... more Industrial: -40C to +90C [object Object],[object Object],[object Object]