Filter Your Search
1 - 10 of 548 results
|
TMS370C722AFNA
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 5 MHz | 8192 | 256 | 256 | TMS370 | 20 MHz | 34 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 3 | 2 | 8 | 8 | YES | OTPROM | 45 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC44,.7SQ | not_compliant | 8542.31.00.01 | |||||||||
|
TMS370C311ANL
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 5 MHz | 2048 | 128 | 128 | TMS370 | 20 MHz | 22 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 3 | 1 | 8 | 8 | YES | MROM | 36 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.32 mm | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | 8542.31.00.01 | DIP | 28 | ||||||||
|
TMS370C732AFNL
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 5 MHz | 8192 | 256 | 256 | TMS370 | 20 MHz | 36 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | PROGRAMMABLE ACQUISITION AND CONTROL TIMER | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | OTPROM | 45 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC44,.7SQ | not_compliant | 8542.31.00.01 | |||||||||
|
TMS370C058ANML
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 32768 | 1024 | 512 | TMS370 | 8 | 16 | 20 MHz | 53 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | MROM | 56 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.64 mm | 15.24 mm | TEXAS INSTRUMENTS INC | SDIP, SDIP64,.75 | not_compliant | 8542.31.00.01 | DIP | 64 | ||||||
|
TMS370C610AFNA
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 20 MHz | 4096 | 128 | 128 | TMS370 | 20 MHz | 22 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 3 | 1 | 8 | 8 | YES | OTPROM | 36 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.31.00.01 | |||||||||
|
TMS370C710AFNL
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 20 MHz | 4096 | 128 | 128 | TMS370 | 20 MHz | 22 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 3 | 1 | 8 | 8 | YES | OTPROM | 36 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.31.00.01 | ||||||||||
|
TMS370C642AFNL
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 5 MHz | 8192 | 256 | 256 | TMS370 | 20 MHz | 36 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | OTPROM | 45 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC44,.7SQ | not_compliant | 8542.31.00.01 | ||||||||||
|
TMS370C342AFNL
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 8192 | 256 | 256 | TMS370 | 20 MHz | 36 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | MROM | 45 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC44,.7SQ | not_compliant | 8542.31.00.01 | LCC | 44 | |||||||
|
TMS370C020AFNA
Texas Instruments
|
Check for Price | Obsolete | 8 | 5 MHz | 4096 | 256 | 256 | TMS370 | 20 MHz | 34 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 3 | 2 | 8 | 8 | YES | MROM | 45 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | LCC | 44 | ||||||||||
|
TMS370C622AFNL
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 5 MHz | 8192 | 256 | 256 | TMS370 | 20 MHz | 34 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 3 | 2 | 8 | 8 | YES | OTPROM | 45 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC44,.7SQ | not_compliant | 8542.31.00.01 |