Filter Your Search
91 - 100 of 44,549 results
|
N24RF64DTPT3G
onsemi
|
$0.9183 Buy | Yes | Active | 1.8 V | 26 Mbps | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 6.4 mm | 1.2 mm | ONSEMI | TSSOP-8 | TSSOP-8 | 948AL | compliant | 8542.39.00.01 | onsemi | |||||||||||
|
N24RF64DWPT3G
onsemi
|
$0.9244 Buy | Yes | Active | 1.8 V | 26 Mbps | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | SOIC-8 | 751BD | compliant | 8542.39.00.01 | onsemi | |||||||||||
|
MCP2122-E/P
Microchip Technology Inc
|
$0.9280 Buy | Yes | Yes | Active | 5 V | CMOS | TELECOM CIRCUIT | 1 | 1 µA | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.271 mm | 5.334 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | compliant | 8542.39.00.01 | Microchip | 8 | EAR99 | |||||||||
|
MCP2122T-E/SN
Microchip Technology Inc
|
$0.9334 Buy | Yes | Yes | Active | TELECOM CIRCUIT | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | compliant | 8542.39.00.01 | Microchip | 8 | EAR99 | ||||||||||||||||||||||||||||||||||
|
BLUENRG-232
STMicroelectronics
|
$0.9342 Buy | Yes | Active | TELECOM CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | STMicroelectronics | 2018-02-20 | |||||||||||||||||||||||||||||||||||||
|
SX1508BIULTRT
Semtech Corporation
|
$0.9810 Buy | Yes | Active | 3.3 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-XQCC-N20 | e3 | 1 | 85 °C | -40 °C | 260 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 600 µm | SEMTECH CORP | QFN | HVQCCN, | compliant | 8542.39.00.01 | SEMTECH | 20 | ||||||||||||||
|
MCP2140AT-I/SS
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 3 V | CMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 209 INCH, PLASTIC, SSOP-20 | compliant | 8542.39.00.01 | Microchip | 20 | EAR99 | |||||||
|
USB3740B-AI2-TR
Microchip Technology Inc
|
$1.0042 Buy | Yes | Active | 5 V | TELECOM CIRCUIT | 1 | 175 pA | INDUSTRIAL | R-PQCC-N10 | e4 | Not Qualified | 85 °C | -40 °C | TS 16949 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.3 mm | 1.8 mm | 600 µm | MICROCHIP TECHNOLOGY INC | 1.80 X 1.30 MM, 0.55 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-10 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||||
|
TLE8457ALEXUMA1
Infineon Technologies AG
|
$1.0333 Buy | Yes | Active | 8 V | BICMOS | TELECOM CIRCUIT | 1 | S-PDSO-N8 | e3 | 2A | AEC-Q100 | 8 | PLASTIC/EPOXY | SON | SQUARE | SMALL OUTLINE | YES | Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1.15 mm | INFINEON TECHNOLOGIES AG | SON, | compliant | 8542.39.00.01 | Infineon | ||||||||||||||||||
|
OPA381AIDGKR
Texas Instruments
|
$1.0559 Buy | Yes | Yes | Active | 5 V | 1 | TELECOM CIRCUIT | 1 | AUTOMOTIVE | S-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | VSSOP-8 | compliant | 8542.33.00.01 | Texas Instruments | 8 | EAR99 |