Filter Your Search
1 - 10 of 26,040 results
|
TLE9350XSJXTMA1
Infineon Technologies AG
|
$0.1220 | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | OPERATES WTH 3.3 V DIGITAL IO SUPPLY | 1 | 48 mA | R-PDSO-G8 | e4 | 1 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | INFINEON TECHNOLOGIES AG | SOP-8 | compliant | Infineon | |||||||||||
|
KS8993
Micrel Inc
|
$0.1375 | No | Obsolete | 2.5 V | CMOS | INTERFACE CIRCUIT | 1 | 330 µA | COMMERCIAL | R-PQFP-G128 | e0 | Not Qualified | 3 | 70 °C | 240 | 30 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICREL INC | PLASTIC, QFP-128 | not_compliant | QFP | 128 | 8542.39.00.01 | |||||||||||
|
ATA6623C-GAQW
Microchip Technology Inc
|
$0.2634 | Yes | Yes | Not Recommended | 13.5 V | 1 | LIN TRANSCEIVER | 1 | 53 mA | AUTOMOTIVE | R-PDSO-G8 | e4 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOP-8 | compliant | ||||||||||||||||
|
TJA1021T/20/C,112
NXP Semiconductors
|
$0.2667 | Yes | Obsolete | 12 V | 1 | LIN TRANSCEIVER | 1 | S-PDSO-G8 | e4 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP-8 | compliant | NXP | SOIC | 8 | 8542.39.00.01 | SOT96-1 | ||||||||||
|
ATA6629-GAQW
Microchip Technology Inc
|
$0.2850 | Yes | Active | 13.5 V | 1 | LIN TRANSCEIVER | 1 | 53 mA | AUTOMOTIVE | R-PDSO-G8 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOP-8 | compliant | Microchip | 8542.31.00.01 | EAR99 | ||||||||||||||||
|
ATA6626C-PGQW-1
Microchip Technology Inc
|
$0.2992 | Yes | Active | 1 | LIN TRANSCEIVER | 1 | 53 mA | AUTOMOTIVE | S-XQCC-N20 | 150 °C | -40 °C | AEC-Q100 | 20 | UNSPECIFIED | HVQCCN | LCC20,.2SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 900 µm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, LEAD FREE, VQFN-20 | compliant | 8542.31.00.01 | EAR99 | |||||||||||||||||
|
ATA6628-GLQW
Microchip Technology Inc
|
$0.3096 | Yes | Active | 14 V | 1 | LIN TRANSCEIVER | 1 | 53 mA | AUTOMOTIVE | S-XQCC-N20 | e3 | 150 °C | -40 °C | AEC-Q100 | 20 | UNSPECIFIED | HVQCCN | LCC20,.2SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 900 µm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, LEAD FREE, VQFN-20 | compliant | 8542.31.00.01 | EAR99 | ||||||||||||||
|
NTS0101GW,125
NXP Semiconductors
|
$0.3319 | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | NXP SEMICONDUCTORS | PLASTIC, SOT363, SC-88 | compliant | NXP | TSSOP | 6 | SOT363 | |||||||||||||
|
ATA6560-GAQW
Microchip Technology Inc
|
$0.3470 | Yes | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | e4 | 3 | 150 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOP-8 | compliant | Microchip | 8542.39.00.01 | EAR99 | ||||||||||
|
ATA6561-GAQW-N
Microchip Technology Inc
|
$0.3877 | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | 150 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | Microchip | 8542.39.00.01 | EAR99 |