Filter Your Search
71 - 80 of 26,025 results
|
TLIN2021DRBRQ1
Texas Instruments
|
$0.6921 | Yes | Yes | Active | 24 V | 1 | 1 | 20 Mbps | INTERFACE CIRCUIT | 1 | 7.5 mA | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | HSON, | compliant | EAR99 | 8542.39.00.01 | 2019-12-15 | Texas Instruments | |||||||||||||
|
NCV7329MW0R2G
onsemi
|
$0.6927 | Yes | Active | 12 V | CMOS | 1 | 20 Mbps | LIN TRANSCEIVER | 1 | 6.5 mA | AUTOMOTIVE | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 900 µm | ONSEMI | DFN-8 | compliant | 8542.39.00.01 | onsemi | 507AB | ||||||||||
|
TLIN14413DMTRQ1
Texas Instruments
|
$0.6935 | Yes | Yes | Active | 12 V | 1 | 100 Mbps | ETHERNET TRANSCEIVER | 1 | AUTOMOTIVE | R-PDSO-N14 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 4.5 mm | 900 µm | TEXAS INSTRUMENTS INC | VSON, | compliant | EAR99 | 8542.39.00.01 | 2019-04-13 | Texas Instruments | |||||||||||
|
TLIN14415DMTRQ1
Texas Instruments
|
$0.6935 | Yes | Yes | Active | 12 V | 1 | 100 Mbps | ETHERNET TRANSCEIVER | 1 | AUTOMOTIVE | R-PDSO-N14 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 4.5 mm | 900 µm | TEXAS INSTRUMENTS INC | VSON, | compliant | EAR99 | 8542.39.00.01 | 2019-04-13 | Texas Instruments | |||||||||||
|
NCV7344MW3R2G
onsemi
|
$0.6972 | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | S-PDSO-N8 | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 900 µm | ONSEMI | DFN-8 | compliant | 8542.39.00.01 | onsemi | 507AB | |||||||||||
|
TJA1044GT/3Z
NXP Semiconductors
|
$0.6991 | Yes | Not Recommended | 5 V | 1 | 5 Gbps | CAN TRANSCEIVER | ESD on pins CANH and CANL ESD is 8kV | 1 | 110 mA | R-PDSO-G8 | e4 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP-8 | compliant | 8542.39.00.01 | NXP | ||||||||||||
|
UJA1169ATK/3Z
NXP Semiconductors
|
$0.6997 | Yes | Active | 13 V | 1 | 15 Gbps | CAN FD TRANSCEIVER | 1 | 67 mA | R-PDSO-N20 | e4 | 1 | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | HVSON | SOLCC20,.14,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | DUAL | 3.5 mm | 5.5 mm | 1 mm | NXP SEMICONDUCTORS | HVSON-20 | compliant | NXP | ||||||||||||||||
|
TJA1042T,112
NXP Semiconductors
|
$0.7037 | Yes | Obsolete | 5 V | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 70 µA | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8 | compliant | EAR99 | 8542.39.00.01 | NXP | SOT96-1 | SOIC | 8 | ||||||||
|
TCAN1057ADRBRQ1
Texas Instruments
|
$0.7042 | Yes | Yes | Active | 5 V | 1 | 1 | 8 Gbps | CAN FD TRANSCEIVER | ESD Value for CANH, CANL wrt GND is 3B | 1 | 130 mA | S-PDSO-N8 | e4 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | Texas Instruments | ||||||||||||
|
TCAN1042GVDQ1
Texas Instruments
|
$0.7075 | No | Obsolete | 5 V | 1 | 1 | 5 Gbps | ETHERNET TRANSCEIVER | 1 | 110 mA | MILITARY | R-PDSO-G8 | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |