Parametric results for: PCA82C251T/N3,118 under Network Interfaces

Filter Your Search

41 - 50 of 25,056 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCV7344AD13R2G
onsemi
$0.6241 Buy Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 70 mA AUTOMOTIVE R-PDSO-G8 e3 2 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 6 mm 1.75 mm ONSEMI SOIC-8 SOIC-8 751-07 compliant 8542.39.00.01 2018-03-23 onsemi
DP83825IRMQT
Texas Instruments
$0.6267 Buy Yes Yes Active 3.3 V 100 Gbps ETHERNET TRANSCEIVER 1 INDUSTRIAL S-PQCC-N24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC WQFN-24 compliant 8542.39.00.01 2019-09-07 Texas Instruments EAR99
TLIN2021ADRBRQ1
Texas Instruments
$0.6298 Buy Yes Yes Active 8 V 1 1 100 Mbps LIN TRANSCEIVER 1 7.5 mA AUTOMOTIVE S-XDSO-N8 e4 2 125 °C -40 °C 260 AEC-Q100 30 8 UNSPECIFIED HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON-8 compliant Texas Instruments
TJA1051T,112
NXP Semiconductors
$0.6316 Buy Yes Obsolete 5 V 1 1 Gbps CAN TRANSCEIVER 1 70 mA AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOIC SOP-8 SOT96-1 compliant 8542.39.00.01 NXP EAR99 8
TJA1057T,118
NXP Semiconductors
$0.6325 Buy Yes Not Recommended 5 V 1 INTERFACE CIRCUIT 1 70 mA R-PDSO-G8 Not Qualified 1 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, MS-012, SOT96-1, SO-8 SOT96-1 compliant NXP 8
TCAN1051HGVDRBRQ1
Texas Instruments
$0.6378 Buy Yes Yes Active 5 V 1 1 5 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY S-PDSO-N8 e3 1 125 °C -55 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC VSON-8 compliant 8542.39.00.01 2017-06-19 Texas Instruments EAR99
TCAN1051HVDRBRQ1
Texas Instruments
$0.6378 Buy Yes Yes Active 5 V 1 1 2 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY S-PDSO-N8 e3 1 125 °C -55 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC HVSON, compliant 8542.39.00.01 2017-06-19 Texas Instruments EAR99
TCAN1051HDRQ1
Texas Instruments
$0.6378 Buy Yes Yes Active 5 V 1 1 2 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY R-PDSO-G8 e4 1 125 °C -55 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.895 mm 4.905 mm 1.75 mm TEXAS INSTRUMENTS INC SOP, compliant 8542.39.00.01 2016-03-31 Texas Instruments EAR99
TCAN1051HDRBRQ1
Texas Instruments
$0.6378 Buy Yes Yes Active 5 V 1 1 2 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY S-PDSO-N8 e3 1 125 °C -55 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC VSON-8 compliant 8542.39.00.01 2017-06-19 Texas Instruments EAR99
TJA1043T,118
NXP Semiconductors
$0.6471 Buy Yes Not Recommended 5 V 1 1 Gbps CAN TRANSCEIVER 1 65 µA R-PDSO-G14 e4 Not Qualified 1 260 AEC-Q100 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 SOT108-1 compliant 8542.39.00.01 NXP EAR99 14