Parametric results for: TJA1040T/CM118 under Network Interfaces

Filter Your Search

31 - 40 of 26,025 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TCAN1051GVDQ1
Texas Instruments
$0.5670 Yes Yes Active 5 V 1 1 5 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY R-PDSO-G8 e4 1 125 °C -55 °C 260 AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.895 mm 4.905 mm 1.75 mm TEXAS INSTRUMENTS INC SOP, compliant EAR99 8542.39.00.01 2016-03-31 Texas Instruments
TCAN1051DQ1
Texas Instruments
$0.5670 No Obsolete 5 V 1 1 2 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY R-PDSO-G8 e4 1 125 °C -55 °C 260 AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.895 mm 4.905 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 8542.39.00.01 2016-03-31 Texas Instruments
NCV7342D13R2G
onsemi
$0.5903 Yes Active 5 V CMOS 1 1 Gbps CAN TRANSCEIVER 1 75 mA AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.937 mm 4.9276 mm 1.7272 mm ONSEMI SOIC-8 compliant 8542.39.00.01 onsemi SOIC 8 8 751AZ
TLE72593GEXUMA3
Infineon Technologies AG
$0.6053 Yes Yes Active 8 V INTERFACE CIRCUIT 1 R-PDSO-G8 e3 2A NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm INFINEON TECHNOLOGIES AG SOP, compliant 8542.39.00.01 Infineon
TLIN2029DQ1
Texas Instruments
$0.6087 Yes Yes Active 12 V 1 20 Mbps ETHERNET TRANSCEIVER 1 AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 3.895 mm 4.905 mm 1.75 mm TEXAS INSTRUMENTS INC SOP, compliant EAR99 8542.39.00.01 2017-11-08 Texas Instruments
NCV7344AD10R2G
onsemi
$0.6168 Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 70 mA AUTOMOTIVE R-PDSO-G8 e3 2 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 6 mm 1.75 mm ONSEMI SOIC-8 compliant 8542.39.00.01 2018-03-23 onsemi 751-07
NCV7329D10R2G
onsemi
$0.6198 Yes Active 12 V CMOS 1 20 Mbps LIN TRANSCEIVER 1 6.5 mA AUTOMOTIVE R-PDSO-G8 e3 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 compliant 8542.39.00.01 onsemi 751-07
NCV7344MW0R2G
onsemi
$0.6246 Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 70 mA AUTOMOTIVE S-PDSO-N8 e3 1 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 900 µm ONSEMI DFN-8 compliant 8542.39.00.01 onsemi 507AB
DP83825IRMQT
Texas Instruments
$0.6267 Yes Yes Active 3.3 V 100 Gbps ETHERNET TRANSCEIVER 1 INDUSTRIAL S-PQCC-N24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC WQFN-24 compliant EAR99 8542.39.00.01 2019-09-07 Texas Instruments
TCAN1044VDDFRQ1
Texas Instruments
$0.6296 Yes Yes Active 5 V 1 1 8 Gbps CAN FD TRANSCEIVER 1 130 mA AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.11 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.6 mm 2.9 mm 1.1 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP8,.11 compliant EAR99 8542.39.00.01 2020-03-21 Texas Instruments