Filter Your Search
21 - 30 of 25,056 results
|
TLIN1029DRBTQ1
Texas Instruments
|
$0.5439 | Yes | Yes | Active | 12 V | 1 | 1 | 20 Mbps | ETHERNET TRANSCEIVER | 1 | 5 mA | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | 2017-11-08 | Texas Instruments | ||||||
|
DP83825IRMQR
Texas Instruments
|
$0.5452 | Yes | Yes | Active | 3.3 V | 100 Gbps | ETHERNET TRANSCEIVER | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | WQFN-24 | compliant | EAR99 | 8542.39.00.01 | 2019-09-07 | Texas Instruments | ||||||||||
|
TCAN1051DRBTQ1
Texas Instruments
|
$0.5494 | Yes | Yes | Active | 5 V | 1 | 1 | 2 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | EAR99 | 8542.39.00.01 | 2017-06-19 | Texas Instruments | ||||||
|
TCAN1051GVDRBTQ1
Texas Instruments
|
$0.5494 | Yes | Yes | Active | 5 V | 1 | 1 | 5 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | EAR99 | 8542.39.00.01 | 2017-06-19 | Texas Instruments | ||||||
|
TCAN1051GDRBTQ1
Texas Instruments
|
$0.5494 | Yes | Yes | Active | 5 V | 1 | 1 | 5 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | EAR99 | 8542.39.00.01 | 2017-06-19 | Texas Instruments | ||||||
|
NCV7344AD10R2G
onsemi
|
$0.5517 | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 6 mm | 1.75 mm | ONSEMI | SOIC-8 | compliant | 8542.39.00.01 | 2018-03-23 | onsemi | SOIC-8 | 751-07 | ||||||
|
NCV7329D10R2G
onsemi
|
$0.5592 | Yes | Active | 12 V | CMOS | 1 | 20 Mbps | LIN TRANSCEIVER | 1 | 6.5 mA | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | compliant | 8542.39.00.01 | onsemi | SOIC-8 | 751-07 | ||||||
|
TLIN2029DRBRQ1
Texas Instruments
|
$0.5650 | Yes | Yes | Active | 12 V | 1 | 20 Mbps | ETHERNET TRANSCEIVER | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | 2017-11-08 | Texas Instruments | ||||||||
|
TCAN1051GDQ1
Texas Instruments
|
$0.5670 | No | Obsolete | 5 V | 1 | 1 | 5 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | R-PDSO-G8 | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | 2016-03-31 | Texas Instruments | |||||||
|
TCAN1051VDQ1
Texas Instruments
|
$0.5670 | No | Obsolete | 5 V | 1 | 1 | 2 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | R-PDSO-G8 | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2016-03-31 | Texas Instruments |