Parametric results for: MRF89XAM9A-I/RM under Network Interfaces

Filter Your Search

21 - 30 of 25,055 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLIN1029DRBTQ1
Texas Instruments
$0.5439 Yes Yes Active 12 V 1 1 20 Mbps ETHERNET TRANSCEIVER 1 5 mA AUTOMOTIVE S-PDSO-N8 e4 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC HVSON, compliant EAR99 8542.39.00.01 2017-11-08 Texas Instruments
DP83825IRMQR
Texas Instruments
$0.5452 Yes Yes Active 3.3 V 100 Gbps ETHERNET TRANSCEIVER 1 INDUSTRIAL S-PQCC-N24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC WQFN-24 compliant EAR99 8542.39.00.01 2019-09-07 Texas Instruments
TCAN1051DRBTQ1
Texas Instruments
$0.5494 Yes Yes Active 5 V 1 1 2 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY S-PDSO-N8 e3 1 125 °C -55 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC VSON-8 compliant EAR99 8542.39.00.01 2017-06-19 Texas Instruments
TCAN1051GVDRBTQ1
Texas Instruments
$0.5494 Yes Yes Active 5 V 1 1 5 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY S-PDSO-N8 e3 1 125 °C -55 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC VSON-8 compliant EAR99 8542.39.00.01 2017-06-19 Texas Instruments
TCAN1051GDRBTQ1
Texas Instruments
$0.5494 Yes Yes Active 5 V 1 1 5 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY S-PDSO-N8 e3 1 125 °C -55 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC VSON-8 compliant EAR99 8542.39.00.01 2017-06-19 Texas Instruments
NCV7344AD10R2G
onsemi
$0.5517 Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 70 mA AUTOMOTIVE R-PDSO-G8 e3 2 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 6 mm 1.75 mm ONSEMI SOIC-8 compliant 8542.39.00.01 2018-03-23 onsemi SOIC-8 751-07
NCV7329D10R2G
onsemi
$0.5592 Yes Active 12 V CMOS 1 20 Mbps LIN TRANSCEIVER 1 6.5 mA AUTOMOTIVE R-PDSO-G8 e3 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 compliant 8542.39.00.01 onsemi SOIC-8 751-07
TLIN2029DRBRQ1
Texas Instruments
$0.5650 Yes Yes Active 12 V 1 20 Mbps ETHERNET TRANSCEIVER 1 AUTOMOTIVE S-PDSO-N8 e4 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC HVSON, compliant EAR99 8542.39.00.01 2017-11-08 Texas Instruments
TCAN1051GDQ1
Texas Instruments
$0.5670 No Obsolete 5 V 1 1 5 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY R-PDSO-G8 e4 1 125 °C -55 °C 260 AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.895 mm 4.905 mm 1.75 mm TEXAS INSTRUMENTS INC SOP, compliant EAR99 8542.39.00.01 2016-03-31 Texas Instruments
TCAN1051VDQ1
Texas Instruments
$0.5670 No Obsolete 5 V 1 1 2 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY R-PDSO-G8 e4 1 125 °C -55 °C 260 AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.895 mm 4.905 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 8542.39.00.01 2016-03-31 Texas Instruments