Parametric results for: sn65hvd253d under Network Interfaces

Filter Your Search

1 - 10 of 26,025 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KS8993
Micrel Inc
$0.1375 No Obsolete 2.5 V CMOS INTERFACE CIRCUIT 1 330 µA COMMERCIAL R-PQFP-G128 e0 Not Qualified 3 70 °C 240 30 128 PLASTIC/EPOXY FQFP QFP128,.67X.93,20 RECTANGULAR FLATPACK, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 14 mm 20 mm 3.4 mm MICREL INC QFP PLASTIC, QFP-128 128 not_compliant 8542.39.00.01
TJA1021T/20/C,112
NXP Semiconductors
$0.2000 Yes Obsolete 12 V 1 LIN TRANSCEIVER 1 S-PDSO-G8 e4 Not Qualified 1 150 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOIC SOP-8 8 compliant 8542.39.00.01 SOT96-1 NXP
ATA6560-GAQW
Microchip Technology Inc
$0.3470 Yes Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 70 mA AUTOMOTIVE R-PDSO-G8 e4 3 150 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.8 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOP-8 compliant 8542.39.00.01 Microchip EAR99
TLIN1027DRQ1
Texas Instruments
$0.4080 Yes Yes Active 14 V 1 1 20 Mbps LIN TRANSCEIVER 1 AUTOMOTIVE R-PDSO-G6 e4 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR YES NICKEL PALLADIUM GOLD SILVER GULL WING TEXAS INSTRUMENTS INC SOP, compliant 8542.39.00.01 Texas Instruments EAR99 2020-07-03
ATA6561-GAQW-N
Microchip Technology Inc
$0.4241 Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 70 mA AUTOMOTIVE R-PDSO-G8 150 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant 8542.39.00.01 Microchip EAR99
TJA1145T,118
NXP Semiconductors
$0.4293 Yes Obsolete 1 1 Gbps CAN TRANSCEIVER 1.5 mA R-PDSO-G14 Not Qualified 1 260 AEC-Q100 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL NXP SEMICONDUCTORS compliant 8542.39.00.01 NXP EAR99
NTS0104PW,118
NXP Semiconductors
$0.4320 Yes Active 3.3 V INTERFACE CIRCUIT 4 AUTOMOTIVE R-PDSO-G14 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 14 compliant SOT402-1 NXP
TJA1057GT/3J
NXP Semiconductors
$0.4324 Yes Yes Not Recommended 5 V INTERFACE CIRCUIT 1 R-PDSO-G8 e4 1 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOP-8 compliant 8542.39.00.01 NXP EAR99
TLIN1029AMDRBRQ1
Texas Instruments
$0.4379 Yes Yes Active 5.5 V 1 1 20 Mbps LIN TRANSCEIVER 1 5 mA AUTOMOTIVE S-PDSO-N8 e4 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON-8 compliant Texas Instruments
TLIN1027DRBRQ1
Texas Instruments
$0.4435 Yes Yes Active 14 V 1 1 20 Mbps LIN TRANSCEIVER 1 AUTOMOTIVE S-PDSO-N8 e4 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE YES NICKEL PALLADIUM GOLD NO LEAD TEXAS INSTRUMENTS INC HVSON, unknown 8542.39.00.01 Texas Instruments EAR99 2020-07-03