Filter Your Search
1 - 10 of 25,056 results
|
KS8993
Micrel Inc
|
$0.1375 | No | Obsolete | 2.5 V | CMOS | INTERFACE CIRCUIT | 1 | 330 µA | COMMERCIAL | R-PQFP-G128 | e0 | Not Qualified | 3 | 70 °C | 240 | 30 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICREL INC | QFP | PLASTIC, QFP-128 | 128 | not_compliant | 8542.39.00.01 | ||||||||||||
|
TJA1021T/20/C,112
NXP Semiconductors
|
$0.2000 | Yes | Obsolete | 12 V | 1 | LIN TRANSCEIVER | 1 | S-PDSO-G8 | e4 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP-8 | 8 | compliant | 8542.39.00.01 | SOT96-1 | NXP | |||||||||||
|
NCV7351FD13R2G
onsemi
|
$0.2135 | Yes | Active | 5 V | CAN FD TRANSCEIVER | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.937 mm | 4.927 mm | 1.727 mm | ONSEMI | SOIC-8 | SOIC-8 | compliant | 8542.39.00.01 | 751-07 | onsemi | |||||||||||||
|
ATA6561-GAQW-N
Microchip Technology Inc
|
$0.3739 | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | 150 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 8542.39.00.01 | Microchip | EAR99 | |||||||||||||||
|
TJA1145T,118
NXP Semiconductors
|
$0.3971 | Yes | Obsolete | 1 | 1 Gbps | CAN TRANSCEIVER | 1.5 mA | R-PDSO-G14 | Not Qualified | 1 | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | NXP | EAR99 | ||||||||||||||||||||
|
ATA6560-GAQW-N
Microchip Technology Inc
|
$0.4037 | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | 150 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 8542.39.00.01 | Microchip | EAR99 | |||||||||||||||
|
TLIN1027DRQ1
Texas Instruments
|
$0.4080 | Yes | Yes | Active | 14 V | 1 | 1 | 20 Mbps | LIN TRANSCEIVER | 1 | AUTOMOTIVE | R-PDSO-G6 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | TEXAS INSTRUMENTS INC | SOP, | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2020-07-03 | |||||||||||||||
|
NTS0104PW,118
NXP Semiconductors
|
$0.4242 | Yes | Active | 3.3 V | INTERFACE CIRCUIT | 4 | AUTOMOTIVE | R-PDSO-G14 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | 14 | compliant | SOT402-1 | NXP | ||||||||||||||||
|
TLIN1029AMDRBRQ1
Texas Instruments
|
$0.4379 | Yes | Yes | Active | 5.5 V | 1 | 1 | 20 Mbps | LIN TRANSCEIVER | 1 | 5 mA | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON-8 | compliant | Texas Instruments | ||||||||||
|
TLIN1027DRBRQ1
Texas Instruments
|
$0.4435 | Yes | Yes | Active | 14 V | 1 | 1 | 20 Mbps | LIN TRANSCEIVER | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | TEXAS INSTRUMENTS INC | HVSON, | unknown | 8542.39.00.01 | Texas Instruments | EAR99 | 2020-07-03 |