Parametric results for: SN65HVD231DR under Network Interfaces

Filter Your Search

41 - 50 of 26,026 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCV7344AD10R2G
onsemi
$0.6346 Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 70 mA AUTOMOTIVE R-PDSO-G8 e3 2 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 6 mm 1.75 mm ONSEMI SOIC-8 751-07 compliant 8542.39.00.01 2018-03-23 onsemi
NCV7344AD13R2G
onsemi
$0.6360 Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 70 mA AUTOMOTIVE R-PDSO-G8 e3 2 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 6 mm 1.75 mm ONSEMI SOIC-8 751-07 compliant 8542.39.00.01 2018-03-23 onsemi
TCAN1051HGVDRBRQ1
Texas Instruments
$0.6378 Yes Yes Active 5 V 1 1 5 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY S-PDSO-N8 e3 1 125 °C -55 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC VSON-8 compliant 8542.39.00.01 2017-06-19 Texas Instruments EAR99
TCAN1051HVDRBRQ1
Texas Instruments
$0.6378 Yes Yes Active 5 V 1 1 2 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY S-PDSO-N8 e3 1 125 °C -55 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC HVSON, compliant 8542.39.00.01 2017-06-19 Texas Instruments EAR99
TCAN1051HDRQ1
Texas Instruments
$0.6378 Yes Yes Active 5 V 1 1 2 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY R-PDSO-G8 e4 1 125 °C -55 °C 260 AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.895 mm 4.905 mm 1.75 mm TEXAS INSTRUMENTS INC SOP, compliant 8542.39.00.01 2016-03-31 Texas Instruments EAR99
TCAN1051HDRBRQ1
Texas Instruments
$0.6378 Yes Yes Active 5 V 1 1 2 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY S-PDSO-N8 e3 1 125 °C -55 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC VSON-8 compliant 8542.39.00.01 2017-06-19 Texas Instruments EAR99
BD41030FJ-CGE2
ROHM Semiconductor
$0.6467 Yes Active 12 V LIN TRANSCEIVER 1 AUTOMOTIVE S-PDSO-G8 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY LSOP SQUARE SMALL OUTLINE, LOW PROFILE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.65 mm ROHM CO LTD compliant 8542.39.00.01 ROHM Semiconductor
TCAN1042HDRBRQ1
Texas Instruments
$0.6472 Yes Yes Active 5 V 1 1 2 Gbps ETHERNET TRANSCEIVER 1 110 mA MILITARY S-PDSO-N8 e3 1 125 °C -55 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC VSON-8 compliant 8542.39.00.01 2017-06-19 Texas Instruments EAR99
TCAN1042HGVDRBRQ1
Texas Instruments
$0.6472 Yes Yes Active 5 V 1 1 5 Gbps ETHERNET TRANSCEIVER 1 110 mA MILITARY S-PDSO-N8 e3 1 125 °C -55 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC HVSON, compliant 8542.39.00.01 2017-06-19 Texas Instruments EAR99
TCAN1042HVDRBRQ1
Texas Instruments
$0.6472 Yes Yes Active 5 V 1 1 2 Gbps ETHERNET TRANSCEIVER 1 110 mA MILITARY S-PDSO-N8 e3 1 125 °C -55 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC HVSON, compliant 8542.39.00.01 2017-06-19 Texas Instruments EAR99