Filter Your Search
61 - 70 of 26,029 results
![]() |
TJA1057T,118
NXP Semiconductors
|
$0.6402 | Yes | Not Recommended | 5 V | 1 | INTERFACE CIRCUIT | 1 | 70 mA | R-PDSO-G8 | Not Qualified | 1 | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT96-1, SO-8 | 8 | SOT96-1 | compliant | NXP | ||||||||||||||
|
MCP2561T-E/MF
Microchip Technology Inc
|
$0.6434 | Yes | Not Recommended | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN-8 | compliant | Microchip | EAR99 | 8542.39.00.01 | ||||||||||
|
NCV7344AD13R2G
onsemi
|
$0.6457 | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 6 mm | 1.75 mm | ONSEMI | SOIC-8 | 751-07 | compliant | onsemi | 8542.39.00.01 | 2018-03-23 | |||||||||
|
NCV7342D13R2G
onsemi
|
$0.6515 | Yes | Active | 5 V | CMOS | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 75 mA | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.937 mm | 4.9276 mm | 1.7272 mm | ONSEMI | SOIC 8 | SOIC-8 | 8 | 751AZ | compliant | onsemi | 8542.39.00.01 | ||||||
![]() |
TJA1051T/CM,118
NXP Semiconductors
|
$0.6560 | Yes | Not Recommended | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 70 mA | R-PDSO-G8 | e4 | Not Qualified | 1 | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | SOT96-1 | compliant | NXP | 8542.39.00.01 | ||||||||||
![]() |
TJA1051T/3/CM,118
NXP Semiconductors
|
$0.6570 | Yes | Not Recommended | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 70 mA | R-PDSO-G8 | e4 | Not Qualified | 1 | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | SOT96-1 | compliant | NXP | EAR99 | 8542.39.00.01 | |||||||||
|
NCV7351D10R2G
onsemi
|
$0.6593 | Yes | Active | 5 V | 1 | 1 Gbps | CAN FD TRANSCEIVER | 1 | 72 µA | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.937 mm | 4.927 mm | 1.727 mm | ONSEMI | SOIC-8 | 751AZ | compliant | onsemi | 8542.39.00.01 | |||||||||
|
MCP2542FDT-E/MF
Microchip Technology Inc
|
$0.6614 | Yes | Active | 5 V | 1 | 8 Gbps | CAN FD TRANSCEIVER | 1 | 140 mA | AUTOMOTIVE | S-PDSO-N8 | e3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | HVSON, | compliant | Microchip | EAR99 | 8542.39.00.01 | 2016-03-03 | |||||||||||
![]() |
TCAN1044VDDFR
Texas Instruments
|
$0.6626 | Yes | Yes | Active | 5 V | 1 | 1 | 8 Gbps | INTERFACE CIRCUIT | 1 | 130 mA | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VBCC | TSOP8,.12,26 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | VBCC, TSOP8,.12,26 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | 2019-12-21 | ||||||||
|
NTS0104UK,012
NXP Semiconductors
|
$0.6633 | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 4 | AUTOMOTIVE | R-PBGA-B12 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.2 mm | 1.6 mm | 615 µm | NXP SEMICONDUCTORS | CSP | 1.20 X 1.60 MM, 0.56 MM HEIGHT, WLCSP-12 | 12 | OL-NTS0104UK | compliant | NXP |