Parametric results for: LTC2875MPDD#PBF under Network Interfaces

Filter Your Search

51 - 60 of 25,056 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TCAN1042HDRBRQ1
Texas Instruments
$0.6472 Yes Yes Active 5 V 1 1 2 Gbps ETHERNET TRANSCEIVER 1 110 mA MILITARY S-PDSO-N8 e3 1 125 °C -55 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC VSON-8 compliant EAR99 8542.39.00.01 2017-06-19 Texas Instruments
TCAN1042HGVDRBRQ1
Texas Instruments
$0.6472 Yes Yes Active 5 V 1 1 5 Gbps ETHERNET TRANSCEIVER 1 110 mA MILITARY S-PDSO-N8 e3 1 125 °C -55 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC HVSON, compliant EAR99 8542.39.00.01 2017-06-19 Texas Instruments
TCAN1042HVDRBRQ1
Texas Instruments
$0.6472 Yes Yes Active 5 V 1 1 2 Gbps ETHERNET TRANSCEIVER 1 110 mA MILITARY S-PDSO-N8 e3 1 125 °C -55 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC HVSON, compliant EAR99 8542.39.00.01 2017-06-19 Texas Instruments
IFX1050GVIO
Infineon Technologies AG
$0.6491 Yes Yes Obsolete 3.3 V 1 1 Gbps CAN TRANSCEIVER 1 70 µA AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 4 mm 5 mm 1.75 mm INFINEON TECHNOLOGIES AG SOP, SOP8,.25 compliant 8542.39.00.01 SOIC 8
NCV7349D13R2G
onsemi
$0.6524 Yes Active 5 V INTERFACE CIRCUIT 1 AUTOMOTIVE R-PDSO-G8 e3 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.937 mm 4.9276 mm 1.7272 mm ONSEMI SOIC-8 compliant 8542.39.00.01 onsemi SOIC-8 751AZ
TJA1044GT/3Z
NXP Semiconductors
$0.6543 Yes Not Recommended 5 V 1 5 Gbps CAN TRANSCEIVER ESD on pins CANH and CANL ESD is 8kV 1 110 mA R-PDSO-G8 e4 1 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOP-8 compliant 8542.39.00.01 NXP
TJA1044GTK/3Z
NXP Semiconductors
$0.6543 Yes Active 5 V 1 5 Gbps CAN TRANSCEIVER ESD on pins CANH and CANL ESD is 8kV 1 110 mA S-PDSO-N8 e4 1 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm NXP SEMICONDUCTORS VSON-8 compliant 8542.39.00.01 NXP
TJA1044GTKZ
NXP Semiconductors
$0.6543 Yes Active INTERFACE CIRCUIT 1 260 NXP SEMICONDUCTORS compliant NXP SON 8 SOT782-1
TCAN1042HD
Texas Instruments
$0.6610 No Obsolete 5 V 1 1 2 Gbps ETHERNET TRANSCEIVER 1 180 mA MILITARY R-PDSO-G8 e4 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.895 mm 4.905 mm 1.75 mm TEXAS INSTRUMENTS INC SOP, compliant EAR99 8542.39.00.01 Texas Instruments
TCAN1042HGDR
Texas Instruments
$0.6610 Yes Yes Active 5 V 1 1 5 Gbps ETHERNET TRANSCEIVER 1 180 mA MILITARY R-PDSO-G8 e4 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.895 mm 4.905 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments