Filter Your Search
21 - 30 of 26,029 results
|
TLIN1027DRBRQ1
Texas Instruments
|
$0.4907 | Yes | Yes | Active | 14 V | 1 | 1 | 20 Mbps | LIN TRANSCEIVER | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | YES | NICKEL PALLADIUM GOLD | NO LEAD | TEXAS INSTRUMENTS INC | HVSON, | unknown | EAR99 | 8542.39.00.01 | 2020-07-03 | Texas Instruments | ||||||||||||||
|
MLX80020KDC-BBA-000-RE
Melexis Microelectronic Integrated Systems
|
$0.5005 | Yes | Active | 12 V | LIN TRANSCEIVER | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.72 mm | MELEXIS N V | SOP, | compliant | 8542.39.00.01 | Melexis | |||||||||||||||||
|
MLX80020KDC-BAA-000-RE
Melexis Microelectronic Integrated Systems
|
$0.5005 | Yes | Active | 12 V | LIN TRANSCEIVER | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.72 mm | MELEXIS N V | SOP, | compliant | 8542.39.00.01 | Melexis | |||||||||||||||||
|
NCV7351FD13R2G
onsemi
|
$0.5015 | Yes | Active | 5 V | CAN FD TRANSCEIVER | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.937 mm | 4.927 mm | 1.727 mm | ONSEMI | SOIC-8 | compliant | 8542.39.00.01 | onsemi | 751-07 | |||||||||||||
|
TCAN1044AVDRBRQ1
Texas Instruments
|
$0.5072 | Yes | Yes | Active | 5 V | 1 | 1 | 8 Gbps | CAN FD TRANSCEIVER | ESD Value for CANH, CANL wrt gnd is 3B | 1 | 130 mA | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | |||||||||
|
TLIN1029MDRBRQ1
Texas Instruments
|
$0.5122 | Yes | Yes | Active | 12 V | 1 | 20 Mbps | ETHERNET TRANSCEIVER | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | 2019-04-19 | Texas Instruments | |||||||||
|
IFX1050GVIOXUMA1
Infineon Technologies AG
|
$0.5188 | Yes | Yes | Obsolete | 3.3 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 70 µA | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4 mm | 5 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | Infineon | SOIC | 8 | |||||||
|
NTS0104GU12,115
NXP Semiconductors
|
$0.5360 | Yes | Active | 3.3 V | INTERFACE CIRCUIT | 4 | AUTOMOTIVE | R-PQCC-N12 | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 1.7 mm | 2 mm | 500 µm | NXP SEMICONDUCTORS | 1.70 X 2 MM, 0.50 MM HEIGHT, PLASTIC, MO-288, SOT1174-1, QFN-12 | compliant | EAR99 | 8542.39.00.01 | NXP | SOT1174-1 | QFN | 12 | |||||||||||||
|
DP83825IRMQR
Texas Instruments
|
$0.5452 | Yes | Yes | Active | 3.3 V | 100 Gbps | ETHERNET TRANSCEIVER | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | WQFN-24 | compliant | EAR99 | 8542.39.00.01 | 2019-09-07 | Texas Instruments | |||||||||||
|
NCV7349D10R2G
onsemi
|
$0.5485 | Yes | Active | 5 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.937 mm | 4.9276 mm | 1.7272 mm | ONSEMI | SOIC-8 | compliant | 8542.39.00.01 | onsemi | 751AZ |