Filter Your Search
41 - 50 of 4,386 results
|
SM96V24AC2-H2-D0-A0-P0
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 9 Mbps | MODEM-DATA/FAX | 9.6 kbps | 1 | 102 mA | COMMERCIAL | R-XDMA-P63 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | CONEXANT SYSTEMS | , | compliant | 8542.39.00.01 | |||||||||||||||
|
SM96V24AC-H2-D0-A1-P1
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 9 Mbps | MODEM-DATA/FAX/VOICE | 9.6 kbps | 1 | 102 mA | COMMERCIAL | R-XDMA-P63 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | CONEXANT SYSTEMS | , | compliant | 8542.39.00.01 | |||||||||||||||
|
TDH2-433-4
Radiometrix Ltd
|
Check for Price | Contact Manufacturer | RADIOMETRIX LTD | , | unknown | ||||||||||||||||||||||||||||||||||||
|
SC11066CV
Sierra Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 Mbps | MODEM-DATA/FAX | 9.6 kbps | 1 | 90 mA | COMMERCIAL | S-PQCC-J44 | e0 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | SIERRA SEMICONDUCTOR | unknown | ||||||||||||||
|
CH1799AR
Cermetek Microelectronics
|
Check for Price | Contact Manufacturer | CERMETEK MICROELECTRONICS INC | , | unknown | ||||||||||||||||||||||||||||||||||||
|
CMX644AD5
CML Microcircuits Plc
|
Check for Price | Yes | Obsolete | 3 V | CMOS | MODEM | FULL DUPLEX | 1 | 4 mA | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 7.62 mm | 8.205 mm | 2 mm | CML MICROCIRCUITS LTD | SSOP-24 | compliant | 8542.39.00.01 | SSOP | 24 | ||||
|
HSM144PD-V3
LSI Corporation
|
Check for Price | Obsolete | COMMERCIAL | Not Qualified | 70 °C | PLASTIC/EPOXY | MODULE(UNSPEC) | MICROELECTRONIC ASSEMBLY | AGERE SYSTEMS INC | , MODULE(UNSPEC) | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
TSC73K224L-IP
TDK Corporation
|
Check for Price | Obsolete | 5 V | CMOS | 2 Mbps | MODEM | DATA RATE MIN:300BPS | 1 | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TDK CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
L-SFAX17-M24-D
Broadcom Limited
|
Check for Price | Active | BROADCOM LTD | , | compliant | ||||||||||||||||||||||||||||||||||||
|
MC145443P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | SIMPLEX; HALF DUPLEX; FULL DUPLEX | 1 | 10 mA | INDUSTRIAL | R-PDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.415 mm | 4.57 mm | MOTOROLA INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 |