Parametric results for: 73K222AU-IP under Modems

Filter Your Search

41 - 50 of 4,386 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
Z0221524VSCR50A5R
IXYS Corporation
Check for Price No No Transferred 5 V 2 Mbps MODEM 1 COMMERCIAL S-PQCC-J44 e0 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.585 mm 16.585 mm 4.57 mm IXYS CORP LCC PLASTIC, LCC-44 44 unknown 8542.39.00.01
RCV96DPI
Conexant Systems Inc
Check for Price No Obsolete 5 V MODEM 176 µA COMMERCIAL S-PQCC-J68 e0 Not Qualified 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD CONEXANT SYSTEMS QCCJ, LDCC68,1.0SQ compliant 8542.39.00.01
SI2434-D-GT
Silicon Laboratories Inc
Check for Price Yes Transferred 3.3 V 33 Mbps MODEM 1 INDUSTRIAL R-PDSO-G24 e3 3 85 °C -40 °C 260 40 24 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm SILICON LABORATORIES INC TSSOP-24 compliant 8542.39.00.01
RC144ACFW-S
Conexant Systems Inc
Check for Price No Transferred 5 V MODEM 210 µA COMMERCIAL S-PQCC-J68 e0 Not Qualified 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD CONEXANT SYSTEMS QCCJ, LDCC68,1.0SQ compliant 8542.39.00.01
SC11004CN
Sierra Semiconductor
Check for Price No Obsolete 5 V CMOS 1 Mbps MODEM -5 V 1 COMMERCIAL R-PDIP-T24 e0 Not Qualified 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL SIERRA SEMICONDUCTOR unknown
SM96V24ACW-H2-D0-A0-P1
Conexant Systems Inc
Check for Price No Obsolete 5 V 9 Mbps MODEM-DATA/FAX/VOICE 9.6 kbps 1 102 mA COMMERCIAL R-XDMA-P63 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 63 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL CONEXANT SYSTEMS , compliant 8542.39.00.01
SM96V24AC2W-H1-D3-A0-P0
Conexant Systems Inc
Check for Price No Obsolete 5 V 9 Mbps MODEM-DATA/FAX 9.6 kbps 1 60 mA COMMERCIAL R-XDMA-P63 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 63 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL CONEXANT SYSTEMS , compliant 8542.39.00.01
SM96AC-H0-D1-A1-P1
Conexant Systems Inc
Check for Price No No Obsolete 5 V 9 Mbps MODEM-DATA/FAX FULL DUPLEX 9.6 kbps 1 80 mA COMMERCIAL R-XDMA-P63 e0 Not Qualified 70 °C 63 UNSPECIFIED DIP DIP64(UNSPEC) RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL CONEXANT SYSTEMS DIP, DIP64(UNSPEC) compliant 8542.39.00.01
SM8513P
Nippon Precision Circuits Inc
Check for Price No Transferred 5 V CMOS 5 mA COMMERCIAL R-PDIP-T16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NIPPON PRECISION CIRCUITS INC DIP, DIP16,.3 unknown 8542.39.00.01
MSM6950BJS
LAPIS Semiconductor Co Ltd
Check for Price No Transferred 5 V CMOS -5 V 20 mA COMMERCIAL S-PQCC-J44 e0 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD LAPIS SEMICONDUCTOR CO LTD QCCJ, LDCC44,.7SQ unknown 8542.39.00.01