Filter Your Search
31 - 40 of 4,386 results
|
73K22IAL-IH
TDK Corporation
|
Check for Price | Obsolete | 5 V | CMOS | 1 Mbps | MODEM | DATA RATE MIN:300BPS | 1 | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | TDK CORP | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | ||||||||||||||
|
SM96V24AC-H2-D1-A1-P1
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 9 Mbps | MODEM-DATA/FAX/VOICE | 9.6 kbps | 1 | 102 mA | COMMERCIAL | R-XDMA-P63 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | CONEXANT SYSTEMS | , | compliant | 8542.39.00.01 | ||||||||||||||||||
|
SM96AC-H1-D2-A1-P0
Conexant Systems Inc
|
Check for Price | No | No | Obsolete | 5 V | 9 Mbps | MODEM-DATA/FAX | FULL DUPLEX | 9.6 kbps | 1 | 82 mA | COMMERCIAL | R-XDMA-P63 | e0 | Not Qualified | 70 °C | 63 | UNSPECIFIED | DIP | DIP64(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | CONEXANT SYSTEMS | DIP, DIP64(UNSPEC) | compliant | 8542.39.00.01 | |||||||||||||||
|
R48MFX
Conexant Systems Inc
|
Check for Price | No | Transferred | 5 V | MODEM | -5 V | 275 mA | COMMERCIAL | R-XQIP-P64 | e0 | Not Qualified | 60 °C | 64 | QIP | QUIP64A,.7/.9 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | CONEXANT SYSTEMS | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
Z0220112VSCR3470
IXYS Corporation
|
Check for Price | Transferred | IXYS CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MC145445LD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | INDUSTRIAL | R-XDIP-T22 | e0 | 85 °C | -40 °C | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP22,.4 | unknown | 8542.39.00.01 | Modem | ||||||||||||||||||
|
CH1799ARET-H
Cermetek Microelectronics
|
Check for Price | Contact Manufacturer | CERMETEK MICROELECTRONICS INC | , | unknown | ||||||||||||||||||||||||||||||||||||||||
|
TRF3520PFB
Texas Instruments
|
Check for Price | No | Obsolete | 3.75 V | MODEM-MODULATOR | 1 | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, | 48 | unknown | 8542.39.00.01 | ||||||||||||||||
|
73M2901CE-IM
TDK Corporation
|
Check for Price | No | Obsolete | MODEM | 15.5 µA | INDUSTRIAL | S-PQCC-N32 | e0 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | TDK CORP | QCCN, LCC32,.2SQ,20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
STLC7550TQF7
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | CMOS | 56 Mbps | MODEM-SUPPORT CIRCUIT | 1 | COMMERCIAL | S-PQFP-G48 | e0 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, 1.40 MM HEIGHT, TQFP-48 | 48 | compliant | 8542.39.00.01 | STMicroelectronics |