Filter Your Search
31 - 40 of 4,386 results
|
SMV144ACW-H2-D3-A0-P1
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 14 Mbps | MODEM-DATA/FAX/VOICE | 14.4 kbps | 1 | 110 mA | COMMERCIAL | R-XDMA-P63 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | CONEXANT SYSTEMS | , | compliant | 8542.39.00.01 | |||||||||||||||
|
SM96AC-H0-D1-A1-P0
Conexant Systems Inc
|
Check for Price | No | No | Obsolete | 5 V | 9 Mbps | MODEM-DATA/FAX | FULL DUPLEX | 9.6 kbps | 1 | 80 mA | COMMERCIAL | R-XDMA-P63 | e0 | Not Qualified | 70 °C | 63 | UNSPECIFIED | DIP | DIP64(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | CONEXANT SYSTEMS | DIP, DIP64(UNSPEC) | compliant | 8542.39.00.01 | |||||||||||
|
RCV56DPFL144
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | MODEM | 188 µA | COMMERCIAL | e0 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144(UNSPEC) | FLATPACK | YES | TIN LEAD | GULL WING | QUAD | CONEXANT SYSTEMS | QFP, QFP144(UNSPEC) | compliant | 8542.39.00.01 | ||||||||||||||||||
|
R212ATP
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | -5 V | 340 µA | COMMERCIAL | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | MODULE(UNSPEC) | MICROELECTRONIC ASSEMBLY | CONEXANT SYSTEMS | , MODULE(UNSPEC) | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
73K221L-IH
Silicon Systems Inc
|
Check for Price | Transferred | 5 V | 1 Mbps | MODEM | FULL DUPLEX | 1 | 12 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
STC9492C1D
Seiko Epson Corporation
|
Check for Price | Obsolete | 5 V | 1 Mbps | MODEM | 1 | R-PDIP-T28 | Not Qualified | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.7 mm | 4.7 mm | SEIKO EPSON CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SMV96AC-H2-D4-A0-P0
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 9 Mbps | MODEM-DATA/FAX/VOICE | 9.6 kbps | 1 | 110 mA | COMMERCIAL | R-XDMA-P63 | e0 | Not Qualified | 70 °C | 63 | UNSPECIFIED | DIP | DIP64(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | CONEXANT SYSTEMS | DIP, DIP64(UNSPEC) | compliant | 8542.39.00.01 | |||||||||||||
|
CYG2010
IXYS Integrated Circuits Division
|
Check for Price | No | Transferred | 5 V | HYBRID | MODEM-SUPPORT CIRCUIT | 1 | 9 µA | COMMERCIAL | R-XDMA-P9 | e0 | Not Qualified | 70 °C | 9 | UNSPECIFIED | DIP | DIP18(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | IXYS INTEGRATED CIRCUITS DIVISION | DIP, DIP18(UNSPEC) | unknown | 8542.39.00.01 | ||||||||||||||
|
SM224ATF-H1-D1-A1-P0
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 2 Mbps | MODEM-DATA/FAX | 9.6 kbps | 1 | 37 mA | COMMERCIAL | R-XDMA-P39 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 39 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | CONEXANT SYSTEMS | , | compliant | 8542.39.00.01 | |||||||||||||||
|
SM96ACW-H2-D0-A0-P0
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 9 Mbps | MODEM-DATA/FAX | FULL DUPLEX | 9.6 kbps | 1 | 110 mA | COMMERCIAL | R-XDMA-P63 | e0 | Not Qualified | 70 °C | 63 | UNSPECIFIED | DIP | DIP64(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | CONEXANT SYSTEMS | DIP, DIP64(UNSPEC) | compliant | 8542.39.00.01 |