Parametric results for: ADSP-21mod870-000 under Modems

Filter Your Search

31 - 40 of 4,386 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SM224ATL-H2-D0-A0-P0
Conexant Systems Inc
Check for Price No Obsolete 5 V 2 Mbps MODEM-DATA/FAX 1 75 mA COMMERCIAL R-XDMA-P39 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 39 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL CONEXANT SYSTEMS , compliant 8542.39.00.01
CX20493-25
Conexant Systems Inc
Check for Price No No Transferred 3.3 V CMOS 2 Mbps MODEM-SUPPORT CIRCUIT 1 COMMERCIAL S-XQFP-G32 e0 Not Qualified 70 °C 32 UNSPECIFIED LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 7 mm 7 mm 1.6 mm CONEXANT SYSTEMS QFN-28 compliant 8542.39.00.01 QFN 28
NE5080N
NXP Semiconductors
Check for Price Obsolete 5 V MODEM-MODULATOR HALF DUPLEX; FULL DUPLEX 1 100 mA COMMERCIAL R-PDIP-T16 e3/e4 Not Qualified 70 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN/NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.025 mm 4.2 mm NXP SEMICONDUCTORS 0.300 INCH, PLASTIC, SOT-28-4, DIP-16 unknown 8542.39.00.01 DIP 16
ST7543CFN
STMicroelectronics
Check for Price No No Obsolete 5 V CMOS 19 Mbps MODEM-SUPPORT CIRCUIT 1 37 mA COMMERCIAL S-PQCC-J44 e0 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.57 mm STMICROELECTRONICS QCCJ, LDCC44,.7SQ not_compliant 8542.39.00.01 LCC 44
MSM6951BGS-VK
OKI Electric Industry Co Ltd
Check for Price Obsolete 5 V CMOS MODEM-SUPPORT CIRCUIT -5 V 1 COMMERCIAL R-PQFP-G56 Not Qualified 70 °C 56 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES GULL WING 650 µm QUAD 9.5 mm 10.5 mm 2.25 mm OKI ELECTRIC INDUSTRY CO LTD QFP, unknown 8542.39.00.01 QFP 56
SI2401-FS
Skyworks Solutions Inc
Check for Price Yes Obsolete 3.3 V 2 Mbps MODEM 1 COMMERCIAL R-PDSO-G16 e3 Not Qualified 3 70 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SKYWORKS SOLUTIONS INC ROHS COMPLIANT, SOIC-16 compliant
PM4380
Microsemi Corporation
Check for Price Obsolete MICROSEMI CORP , compliant
RC144DPG-DE
Conexant Systems Inc
Check for Price No Transferred 77 mA INDUSTRIAL e0 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100(UNSPEC) FLATPACK YES Tin/Lead (Sn/Pb) GULL WING QUAD CONEXANT SYSTEMS QFP, QFP100(UNSPEC) compliant 8542.39.00.01
CD22212Q
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS , unknown
CX20415
Conexant Systems Inc
Check for Price No Transferred CMOS COMMERCIAL S-PQFP-G32 e0 Not Qualified 70 °C 32 PLASTIC/EPOXY QFP QFP32,.35SQ,32 SQUARE FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD CONEXANT SYSTEMS QFP, QFP32,.35SQ,32 compliant 8542.39.00.01